Traffi TG1220 Red Polyethylene Cut Resistant Gloves, Size 10, Polyurethane Coating

Subtotal (1 pair)*

€2.38

(exc. VAT)

€2.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 153 unit(s) ready to ship from another location
  • Plus 200 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€2.38

*price indicative

RS Stock No.:
250-1010
Mfr. Part No.:
TG1220-10
Manufacturer:
Traffi
Find similar products by selecting one or more attributes.
Select all

Brand

Traffi

Product Type

Cut Resistant Gloves

Size

10

Material

Polyethylene

Colour

Red

EN 388 Abrasion

3

EN 388 Tear

2

EN 388 Puncture

1

EN388 Cut - TDM-100 Test

A

EN 388 Blade

X

EN388 Cut - Coup Test

X

Resistance Features

Cut Resistant

Safety Standard

ASTM ANSI CUT LEVEL A1, EN 388:2016

Series

TG1220

Number of Gloves

2

Coating

Polyurethane

Standards/Approvals

ASTM ANSI CUT LEVEL A1, EN 388:2016

RoHS Status: Exempt

COO (Country of Origin):
VN
The TraffiGloves X-Dura 3-digit lightweight PU coated, cut level A safety glove with 3 exposed fingertips for improved dexterity. Good level of abrasion resistance for use in dry conditions. The close fitting design and good grip makes it an ideal choice for general handling tasks.

Size of 10

Lightweight and breathable liner

Fine product assembly work

Automotive, construction and utility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy