Traffi TG1220 Red Polyethylene Cut Resistant Gloves, Size 6, Polyurethane Coating
- RS Stock No.:
- 250-1013
- Mfr. Part No.:
- TG1220-06
- Manufacturer:
- Traffi
Subtotal (1 pair)*
€2.28
(exc. VAT)
€2.80
(inc. VAT)
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €2.28 |
*price indicative
- RS Stock No.:
- 250-1013
- Mfr. Part No.:
- TG1220-06
- Manufacturer:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Product Type | Cut Resistant Gloves | |
| Size | 6 | |
| Lining Material | Nylon | |
| Material | Polyethylene | |
| Colour | Red | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | A | |
| EN388 Cut - Coup Test | X | |
| EN 388 Blade | X | |
| Coating | Polyurethane | |
| Series | TG1220 | |
| Resistance Features | Cut Resistant | |
| Safety Standard | EN 388:2016 | |
| Standards/Approvals | ASTM ANSI CUT LEVEL A1, CE | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Product Type Cut Resistant Gloves | ||
Size 6 | ||
Lining Material Nylon | ||
Material Polyethylene | ||
Colour Red | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN388 Cut - TDM-100 Test A | ||
EN388 Cut - Coup Test X | ||
EN 388 Blade X | ||
Coating Polyurethane | ||
Series TG1220 | ||
Resistance Features Cut Resistant | ||
Safety Standard EN 388:2016 | ||
Standards/Approvals ASTM ANSI CUT LEVEL A1, CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The TraffiGloves X-Dura 3-digit lightweight PU coated, cut level A safety glove with 3 exposed fingertips for improved dexterity. Good level of abrasion resistance for use in dry conditions. The close fitting design and good grip makes it an ideal choice for general handling tasks.
Size of 6
Lightweight and breathable liner
Fine product assembly work
Automotive, construction and utility
Related links
- Traffi TG1220 Red Polyethylene Cut Resistant Gloves Polyurethane Coating
- Traffi TG1220 Red Polyethylene Cut Resistant Gloves Polyurethane Coating
- Traffi Red Polyethylene Cut Resistant Cut Resistant Gloves Polyurethane Coating
- Traffi Red Polyethylene Cut Resistant Gloves Polyurethane Coating
- Traffi Red Polyethylene Cut Resistant Gloves Polyurethane Coating
- Traffi Red Polyethylene Cut Resistant Gloves Polyurethane Coating
- Traffi Red Polyethylene Cut Resistant Gloves Polyurethane Coating
- Traffi Red Carbon Fibre Size 6, Polyurethane Coating
