Traffi Red Nitrile Rubber, Nylon Cut Resistant Gloves, Size 7, Nitrile Coating
- RS Stock No.:
- 250-1021
- Mfr. Part No.:
- TG1240-07
- Manufacturer:
- Traffi
Subtotal (1 pair)*
€5.96
(exc. VAT)
€7.33
(inc. VAT)
- 24 unit(s) ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | €5.96 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 250-1021
- Mfr. Part No.:
- TG1240-07
- Manufacturer:
- Traffi
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Product Type | Cut Resistant Gloves | |
| Size | 7 | |
| Material | Nitrile Rubber, Nylon | |
| Lining Material | Elastane, Nylon | |
| Colour | Red | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | A | |
| EN 388 Blade | 1 | |
| Resistance Features | Cut Resistant | |
| Safety Standard | No | |
| Number of Gloves | 1 | |
| Coating | Nitrile | |
| Standards/Approvals | No | |
| EN 407 Thermal | X1XXXX | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Product Type Cut Resistant Gloves | ||
Size 7 | ||
Material Nitrile Rubber, Nylon | ||
Lining Material Elastane, Nylon | ||
Colour Red | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test A | ||
EN 388 Blade 1 | ||
Resistance Features Cut Resistant | ||
Safety Standard No | ||
Number of Gloves 1 | ||
Coating Nitrile | ||
Standards/Approvals No | ||
EN 407 Thermal X1XXXX | ||
Better World Product Yes | ||
Better World Claim Extended Product Life | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Related links
- Traffi Red Nitrile Size 7, Nitrile Coating
- Traffi Red Nitrile Size 6, Nitrile Coating
- Traffi Red Nitrile Size 10, Nitrile Coating
- Traffi Red Nitrile Size 11, Nitrile Coating
- Traffi Red Nitrile Size 8, Nitrile Coating
- Traffi Red Nitrile Size 9, Nitrile Coating
- Traffi Red Nitrile Size 12, Nitrile Coating
- Traffi Green Nitrile Size 7, Nitrile Coating
