Traffi Red Nitrile Rubber, Nylon Cut Resistant Gloves, Size 9, Nitrile Coating

Subtotal (1 pair)*

€5.92

(exc. VAT)

€7.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 54 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€5.92

*price indicative

RS Stock No.:
250-1024
Mfr. Part No.:
TG1240-09
Manufacturer:
Traffi
Find similar products by selecting one or more attributes.
Select all

Brand

Traffi

Size

9

Product Type

Cut Resistant Gloves

Lining Material

Elastane, Nylon

Material

Nitrile Rubber, Nylon

Colour

Red

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

2

EN388 Cut - TDM-100 Test

A

EN388 Cut - Coup Test

1

EN 388 Blade

1

Coating

Nitrile

Safety Standard

No

Resistance Features

Cut Resistant

Standards/Approvals

No

EN 407 Thermal

X1XXXX

RoHS Status: Exempt

COO (Country of Origin):
LK
The TraffiGloves cut level A LXT range is certified as carbon neutral safety glove which has MICRODEX nitrile ultra coating and new life extending technology that makes the TG1240 perfect for high cut risk tasks in wet, dry and oily conditions. Also features a thumb crotch to further extend the wear life of the glove.

Size of 9

Extra longevity and enhanced resistance to oil, dirt and water

High tenacity nylon liner

Dexterous, highly tactile, and breathable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy