Traffi Orange Elastane, HPPE, Nylon Cut Resistant Cut Resistant Gloves, Size 10, Polyurethane Coating

Unavailable
RS will no longer stock this product.
RS Stock No.:
250-1036
Mfr. Part No.:
TG310-10
Manufacturer:
Traffi
Find similar products by selecting one or more attributes.
Select all

Brand

Traffi

Glove Size

10

Primary Glove Application

Cut Resistant

Glove Material

Elastane, HPPE, Nylon

Main Colour of Glove

Orange

Number of Gloves

1Pair

Glove Coating

Polyurethane

RoHS Status: Exempt

COO (Country of Origin):
LK
The TraffiGloves extremely dexterous fine gauge X-Dura PU palm dipped, cut level B safety glove with good abrasion and tear resistance for use in dry conditions. Thin PU palm coating provides good flexibility, yet durable.

Size of 10
Polyamide/HPPE/Glass fibre liner
Generous knit wrist provides secure fit and protects hand from dust and debris

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy