Traffi Amber Elastane, HPPE, Nylon Cut Resistant Gloves, Size 12, Polyurethane Coating
- RS Stock No.:
- 250-1052
- Mfr. Part No.:
- TG3210-12
- Manufacturer:
- Traffi
Subtotal (1 pair)*
€4.98
(exc. VAT)
€6.13
(inc. VAT)
In Stock
- 76 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €4.98 |
*price indicative
- RS Stock No.:
- 250-1052
- Mfr. Part No.:
- TG3210-12
- Manufacturer:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Size | 12 | |
| Product Type | Cut Resistant Gloves | |
| Lining Material | Nylon, Elastane, High Performance Polyethylene | |
| Material | Elastane, HPPE, Nylon | |
| Colour | Amber | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN 388 Blade | X | |
| EN388 Cut - TDM-100 Test | B | |
| EN388 Cut - Coup Test | X | |
| Safety Standard | No | |
| Resistance Features | Cut Resistant | |
| Coating | Polyurethane | |
| Standards/Approvals | No | |
| EN 407 Thermal | X1XXXX | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Size 12 | ||
Product Type Cut Resistant Gloves | ||
Lining Material Nylon, Elastane, High Performance Polyethylene | ||
Material Elastane, HPPE, Nylon | ||
Colour Amber | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN 388 Blade X | ||
EN388 Cut - TDM-100 Test B | ||
EN388 Cut - Coup Test X | ||
Safety Standard No | ||
Resistance Features Cut Resistant | ||
Coating Polyurethane | ||
Standards/Approvals No | ||
EN 407 Thermal X1XXXX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The TraffiGloves X-Dura metric lightweight PU cut level index B safety glove compliant to EN388:2016. The close-fitting design, good abrasion, and tear resistance and grip make it an ideal choice for most general handling tasks in dry conditions.
Size of 12
Good durability and grip in dry conditions
Nylon/HPPE liner
Related links
- Traffi Traffi Amber Elastane Nylon Size 12, Polyurethane Coating
- Traffi Amber Elastane Nylon Cut Resistant Gloves Polyurethane Coating
- Traffi Amber Elastane Nylon Cut Resistant Gloves Polyurethane Coating
- Traffi Amber Elastane Nylon Cut Resistant Gloves Polyurethane Coating
- Traffi Amber Elastane Nylon Cut Resistant Gloves Polyurethane Coating
- Traffi TG3210 Amber Elastane Nylon Cut Resistant Gloves Polyurethane Coating
- Traffi Traffi Amber Elastane Nylon Size 5-12, Polyurethane Coating
- Traffi TG5360 Black HPPE Polyester Gloves Polyurethane Coating
