Traffi Amber HPPE, Polyamide Cut Resistant Gloves, Size 9, Polyurethane Coating
- RS Stock No.:
- 250-1063
- Mfr. Part No.:
- TG3220-09
- Manufacturer:
- Traffi
Subtotal (1 pair)*
€5.80
(exc. VAT)
€7.13
(inc. VAT)
In Stock
- 197 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €5.80 |
*price indicative
- RS Stock No.:
- 250-1063
- Mfr. Part No.:
- TG3220-09
- Manufacturer:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Product Type | Cut Resistant Gloves | |
| Size | 9 | |
| Material | HPPE, Polyamide | |
| Lining Material | Glass, Polyamide, Polyethylene | |
| Colour | Amber | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN388 Cut - TDM-100 Test | B | |
| EN 388 Blade | X | |
| EN388 Cut - Coup Test | X | |
| Safety Standard | No | |
| Resistance Features | Cut Resistant | |
| Number of Gloves | 1 | |
| Coating | Polyurethane | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Product Type Cut Resistant Gloves | ||
Size 9 | ||
Material HPPE, Polyamide | ||
Lining Material Glass, Polyamide, Polyethylene | ||
Colour Amber | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN388 Cut - TDM-100 Test B | ||
EN 388 Blade X | ||
EN388 Cut - Coup Test X | ||
Safety Standard No | ||
Resistance Features Cut Resistant | ||
Number of Gloves 1 | ||
Coating Polyurethane | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The TraffiGloves X-Dura 3-digit lightweight PU coated, cut level B safety glove with 3 exposed fingertips for improved dexterity. Good level of abrasion resistance for use in dry conditions. The close fitting design and good grip makes it an ideal choice for general handling tasks.
Size of 9
Breathable liner
Automotive, fine product assembly work
Construction and utility
Related links
- Traffi Amber HPPE Size 11, Polyurethane Coating
- Traffi TG3220 Amber Polyamide Cut Resistant Gloves Polyurethane, Polyurethane Coating
- Traffi TG3220 Amber HPPE Size 10, Polyurethane Coating
- Traffi Amber Elastane Nylon Cut Resistant Gloves Polyurethane Coating
- Traffi TG310 Orange Elastane Nylon Cut Resistant Gloves Polyurethane Coating
- Rostaing BLACKTACTIL Black HPPE Size 9, Polyurethane Coating
- Lebon Protection SHOCKPROTEC/B Yellow Elastane Polyamide Cut Resistant Gloves Polyurethane Coating
- Lebon Protection MASTERBLACK Black Elastane Polyamide Cut Resistant Gloves Polyurethane Coating
