Traffi Amber HPPE, Polyamide Cut Resistant Gloves, Size 11, Polyurethane Coating
- RS Stock No.:
- 250-1058
- Mfr. Part No.:
- TG3220-11
- Manufacturer:
- Traffi
Subtotal (1 pair)*
€5.80
(exc. VAT)
€7.13
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €5.80 |
*price indicative
- RS Stock No.:
- 250-1058
- Mfr. Part No.:
- TG3220-11
- Manufacturer:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Size | 11 | |
| Product Type | Cut Resistant Gloves | |
| Lining Material | Glass, Polyamide, Polyethylene | |
| Material | HPPE, Polyamide | |
| Colour | Amber | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN 388 Blade | X | |
| EN388 Cut - Coup Test | X | |
| EN388 Cut - TDM-100 Test | B | |
| Resistance Features | Cut Resistant | |
| Number of Gloves | 1 | |
| Safety Standard | No | |
| Coating | Polyurethane | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Size 11 | ||
Product Type Cut Resistant Gloves | ||
Lining Material Glass, Polyamide, Polyethylene | ||
Material HPPE, Polyamide | ||
Colour Amber | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN 388 Blade X | ||
EN388 Cut - Coup Test X | ||
EN388 Cut - TDM-100 Test B | ||
Resistance Features Cut Resistant | ||
Number of Gloves 1 | ||
Safety Standard No | ||
Coating Polyurethane | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The TraffiGloves X-Dura 3-digit lightweight PU coated, cut level B safety glove with 3 exposed fingertips for improved dexterity. Good level of abrasion resistance for use in dry conditions. The close fitting design and good grip makes it an ideal choice for general handling tasks.
Size of 11
Breathable liner
Automotive, fine product assembly work
Construction and utility
Related links
- Traffi Amber HPPE Size 9, Polyurethane Coating
- Traffi TG3220 Amber Polyamide Cut Resistant Gloves Polyurethane, Polyurethane Coating
- Traffi TG3220 Amber HPPE Size 10, Polyurethane Coating
- Traffi TG3210 Amber Elastane Nylon Cut Resistant Gloves Polyurethane Coating
- Lebon Protection MASTERBLACK Black Elastane Polyamide Cut Resistant Gloves Polyurethane Coating
- uvex Unidur Blue Elastane Polyamide Cut Resistant Work Gloves Polyurethane Coating
- Traffi Amber Nitrile Size 11, Nitrile Coating
- Traffi Amber Elastane Nylon Cut Resistant Gloves Polyurethane Coating
