Traffi TG5140 Green Nitrile Rubber, Nylon Cut Resistant Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 250-1091
- Mfr. Part No.:
- TG5140-10
- Manufacturer:
- Traffi
Subtotal (1 pair)*
€13.84
(exc. VAT)
€17.02
(inc. VAT)
In Stock
- 121 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €13.84 |
*price indicative
- RS Stock No.:
- 250-1091
- Mfr. Part No.:
- TG5140-10
- Manufacturer:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Product Type | Cut Resistant Gloves | |
| Size | 10 | |
| Material | Nitrile Rubber, Nylon | |
| Colour | Green | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 4 | |
| EN388 Cut - TDM-100 Test | C | |
| EN 388 Blade | X | |
| EN388 Cut - Coup Test | X | |
| Series | TG5140 | |
| Resistance Features | Cut Resistant | |
| Coating | Nitrile | |
| Number of Gloves | 2 | |
| Safety Standard | EN 388:2016 | |
| Standards/Approvals | EN 388 4X44C | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Product Type Cut Resistant Gloves | ||
Size 10 | ||
Material Nitrile Rubber, Nylon | ||
Colour Green | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 4 | ||
EN388 Cut - TDM-100 Test C | ||
EN 388 Blade X | ||
EN388 Cut - Coup Test X | ||
Series TG5140 | ||
Resistance Features Cut Resistant | ||
Coating Nitrile | ||
Number of Gloves 2 | ||
Safety Standard EN 388:2016 | ||
Standards/Approvals EN 388 4X44C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The TraffiGloves close fitting and flexible cut level C safety glove with a high tech MicroDex ultra nitrile foam coating that provides excellent grip in wet dry and oily conditions. Reinforced thumb crotch provides additional durability and glove life.
Size of 10
Very comfortable and long lasting
Automotive, engineering and manufacturing, construction and utility
Food manufacturing and preparation
Seamless knitted liner and palm dip coating allows for ultimate breathability
Related links
- Traffi TG5140 Green Nitrile Size 11, Nitrile Coating
- Traffi Green Nitrile Size 10, Nitrile Coating
- Traffi LXT Green Nitrile Size 10, Nitrile Coating
- Traffi TG5060 Green Nitrile Size 10, Nitrile Coating
- Traffi Green Nitrile Size 7, Nitrile Coating
- Traffi Green Nitrile Size 6, Nitrile Coating
- Traffi Green Nitrile Size 8, Nitrile Coating
- Traffi Green Nitrile Size 9, Nitrile Coating
