Traffi Green Nitrile Rubber, Nylon Cut Resistant Gloves, Size 6, Nitrile Coating

Subtotal (1 pair)*

€10.94

(exc. VAT)

€13.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 87 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€10.94

*price indicative

RS Stock No.:
250-1093
Mfr. Part No.:
TG5140-06
Manufacturer:
Traffi
Find similar products by selecting one or more attributes.
Select all

Brand

Traffi

Size

6

Product Type

Cut Resistant Gloves

Lining Material

Glass Elastane, Nylon, High Performance Polyethylene

Material

Nitrile Rubber, Nylon

Colour

Green

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

4

EN388 Cut - Coup Test

X

EN 388 Blade

X

EN388 Cut - TDM-100 Test

C

Safety Standard

No

Resistance Features

Cut Resistant

Number of Gloves

10

Coating

Nitrile

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
LK
The TraffiGloves close fitting and flexible cut level C safety glove with a high tech MicroDex ultra nitrile foam coating that provides excellent grip in wet dry and oily conditions. Reinforced thumb crotch provides additional durability and glove life.

Size of 6

Very comfortable and long lasting

Automotive, engineering and manufacturing, construction and utility

Food manufacturing and preparation

Seamless knitted liner and palm dip coating allows for ultimate breathability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy