Traffi Green Nitrile Rubber, Nylon Cut Resistant Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 250-1124
- Mfr. Part No.:
- TG5240-09
- Manufacturer:
- Traffi
Subtotal (1 pair)*
€12.72
(exc. VAT)
€15.65
(inc. VAT)
- 58 unit(s) ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | €12.72 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 250-1124
- Mfr. Part No.:
- TG5240-09
- Manufacturer:
- Traffi
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Product Type | Cut Resistant Gloves | |
| Size | 9 | |
| Lining Material | Polyester, Elastane, Glass/Nylon, High Performance Polyethylene | |
| Material | Nitrile Rubber, Nylon | |
| Colour | Green | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN 388 Blade | X | |
| EN388 Cut - TDM-100 Test | C | |
| EN388 Cut - Coup Test | X | |
| Resistance Features | Cut Resistant | |
| Coating | Nitrile | |
| Number of Gloves | 1 | |
| Safety Standard | No | |
| Standards/Approvals | No | |
| Better World Claim | Extended Product Life | |
| Better World Product | Yes | |
| EN 407 Thermal | X1XXXX | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Product Type Cut Resistant Gloves | ||
Size 9 | ||
Lining Material Polyester, Elastane, Glass/Nylon, High Performance Polyethylene | ||
Material Nitrile Rubber, Nylon | ||
Colour Green | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN 388 Blade X | ||
EN388 Cut - TDM-100 Test C | ||
EN388 Cut - Coup Test X | ||
Resistance Features Cut Resistant | ||
Coating Nitrile | ||
Number of Gloves 1 | ||
Safety Standard No | ||
Standards/Approvals No | ||
Better World Claim Extended Product Life | ||
Better World Product Yes | ||
EN 407 Thermal X1XXXX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Related links
- Traffi Green Nitrile Size 9, Nitrile Coating
- Traffi Green Nitrile Size 6, Nitrile Coating
- Traffi Green Nitrile Size 11, Nitrile Coating
- Traffi Green Nitrile Size 7, Nitrile Coating
- Traffi Green Nitrile Size 8, Nitrile Coating
- Traffi LXT Green Nitrile Size 10, Nitrile Coating
- Traffi Green Nitrile Size 6, Nitrile Coating
- Traffi Green Nitrile Size 10, Nitrile Coating
