Traffi Green Cut Resistant Gloves, Size 6, Polyurethane Coating

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
250-1154
Mfr. Part No.:
TG6010-06
Manufacturer:
Traffi
Find similar products by selecting one or more attributes.
Select all

Brand

Traffi

Size

6

Product Type

Cut Resistant Gloves

Colour

Green

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

2

EN388 Cut - Coup Test

X

EN388 Cut - TDM-100 Test

F

EN 388 Blade

X

Number of Gloves

1

Safety Standard

No

Resistance Features

Cut Resistant

Coating

Polyurethane

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
LK
The TraffiGloves comfortable and flexible seamless knitted glove with X-DURA classic PU palm dipped coating. Level F cut protection, the highest rating as per the new EN388:2016. For use in dry environments with high cut risk.

Size of 6

Touchscreen compatible

Impressive comfort, dexterity and flexibility

Seamless knitted 15 gauge liner for enhanced breathability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy