Traffi Green Nitrile, Nylon Cut Resistant Cut Resistant Gloves, Size 6, Nitrile Coating
- RS Stock No.:
- 250-1127
- Mfr. Part No.:
- TG535-06
- Manufacturer:
- Traffi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 250-1127
- Mfr. Part No.:
- TG535-06
- Manufacturer:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Glove Size | 6 | |
| Primary Glove Application | Cut Resistant | |
| Glove Material | Nitrile, Nylon | |
| Main Colour of Glove | Green | |
| Glove Coating | Nitrile | |
| Number of Gloves | 1Pair | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Glove Size 6 | ||
Primary Glove Application Cut Resistant | ||
Glove Material Nitrile, Nylon | ||
Main Colour of Glove Green | ||
Glove Coating Nitrile | ||
Number of Gloves 1Pair | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The TraffiGloves comfortable cut level C glove with an X-Dura Nitrile foam palm dipped coating. Excellent grip and a full-length cuff for use in wet and dry conditions. With high stretch yarn for enhanced fit and dexterity and effective palm dip coating suitable for multiple conditions.
Size of 6
Nylon/HPPE/ glass /elastane liner
Great protection against mechanical risk
Automotive, fine product assembly work and metalworking
Construction and utility
Nylon/HPPE/ glass /elastane liner
Great protection against mechanical risk
Automotive, fine product assembly work and metalworking
Construction and utility
Related links
- Traffi Green Nitrile Size 6, Nitrile Coating
- Traffi Green Nitrile Size 8, Nitrile Coating
- Traffi TG535 Green Nitrile Size 7, Nitrile Coating
- Traffi TG535 Green Nitrile Size 11, Nitrile Coating
- Traffi Green Nitrile Size 7, Nitrile Coating
- Traffi Green Nitrile Size 9, Nitrile Coating
- Traffi Green Nitrile Size 11, Nitrile Coating
- Traffi Green Nitrile Size 10, Nitrile Coating
