Traffi Red Nitrile Cut Resistant Cut Resistant Gloves, Size 8, HeiQ-Viroblock Coating

Unavailable
RS will no longer stock this product.
RS Stock No.:
250-1159
Mfr. Part No.:
TGL711-M
Manufacturer:
Traffi
Find similar products by selecting one or more attributes.
Select all

Brand

Traffi

Glove Size

8

Primary Glove Application

Cut Resistant

Glove Material

Nitrile

Main Colour of Glove

Red

Glove Coating

HeiQ-Viroblock

Number of Gloves

1Pair

RoHS Status: Exempt

COO (Country of Origin):
SK
The TraffiGloves HEIQ VIROBLOCK technology cut level 1 safety glove is a knitted dot glove, that is touchscreen compatible. This glove is also coated with HeiQ Viroblock, a technology proven to protect against bacteria, microbes and germs (active ingredient is silver chloride).

Medium size
Retail trade logistics, supermarket workers
Food & beverage, public transportation
Dot design for grip and comfort and to increase wear-life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy