uvex Uvex phynomic Blue Elastane Work Gloves, Size 7, Aqua Polymer Coating
- RS Stock No.:
- 250-3201
- Mfr. Part No.:
- 6006207
- Manufacturer:
- uvex
Subtotal (1 pair)*
€7.10
(exc. VAT)
€8.73
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €7.10 |
*price indicative
- RS Stock No.:
- 250-3201
- Mfr. Part No.:
- 6006207
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Material | Elastane | |
| Colour | Blue | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | X | |
| Number of Gloves | 2 | |
| Coating | Aqua Polymer | |
| Safety Standard | EN 388:2016 + A1:2018 | |
| Series | Uvex phynomic | |
| Resistance Features | Good Grip, Abrasion Resistant | |
| Standards/Approvals | EN 388:2016 + A1:2018, ISO 21420:2020 | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Work Gloves | ||
Size 7 | ||
Material Elastane | ||
Colour Blue | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test X | ||
Number of Gloves 2 | ||
Coating Aqua Polymer | ||
Safety Standard EN 388:2016 + A1:2018 | ||
Series Uvex phynomic | ||
Resistance Features Good Grip, Abrasion Resistant | ||
Standards/Approvals EN 388:2016 + A1:2018, ISO 21420:2020 | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
uvex phynomic pro – the professional assembly glove
The Uvex phynomic series is Ideal for all types of work where a high level of feeling is required. These safety gloves are like a "second skin" and are especially light and flexible – without making your hands immediately sweaty. The flexible, non-slip aqua-polymer pro coating reliably repels dirt and moisture.
General features
• Sensitive, dirt- and damp-resistant safety glove
• Palm and 3/4 of the back of the hand with aqua-polymer Pro coating
• Colour: blue, anthracite
• Available in sizes: 6 to 12
• Palm and 3/4 of the back of the hand with aqua-polymer Pro coating
• Colour: blue, anthracite
• Available in sizes: 6 to 12
Comfort features
• High level of breathability and very good moisture absorption thanks to the natural fibres in the supporting material
• Very good tactile sensation when handling parts
• Perfect fit with 3D Ergo technology
• Excellent skin tolerance, confirmed by dermatologists (uvex Pure Standard)
• Free of harmful substances in accordance with OEKO-TEX® Standard 100
• Outstanding wearer comfort on the skin thanks to the bamboo-polyamide-elastane liner
• Excellent skin tolerance, – confirmed by the proDERM Institute for Applied Dermatological Research (proDerm studies: 11.0356-02, 11.0482-11)
• Very good tactile sensation when handling parts
• Perfect fit with 3D Ergo technology
• Excellent skin tolerance, confirmed by dermatologists (uvex Pure Standard)
• Free of harmful substances in accordance with OEKO-TEX® Standard 100
• Outstanding wearer comfort on the skin thanks to the bamboo-polyamide-elastane liner
• Excellent skin tolerance, – confirmed by the proDERM Institute for Applied Dermatological Research (proDerm studies: 11.0356-02, 11.0482-11)
Protection features
• Certified to EN 388:2016 (2 1 2 1 X)
• Good mechanical abrasion resistance thanks to the Durable aqua-polymer Pro coating
• Very good grip in damp, wet and oily areas
• Good mechanical abrasion resistance thanks to the Durable aqua-polymer Pro coating
• Very good grip in damp, wet and oily areas
Related links
- uvex Uvex phynomic Blue Elastane Work Gloves Aqua Polymer Coating
- uvex Uvex phynomic Blue Elastane Work Gloves Aqua Polymer Coating
- uvex Uvex phynomic Blue Elastane Work Gloves Aqua Polymer Coating
- uvex Uvex phynomic Blue Elastane Size 7, Aqua Polymer Foam Coating
- uvex Uvex phynomic Black Size 9, Aqua Polymer Coating
- uvex Uvex phynomic Black Size 6, Aqua Polymer Coating
- uvex Uvex phynomic Blue Size 8, Aqua Polymer Coating
- uvex Uvex phynomic Blue Elastane Size 11, Aqua Polymer Foam Coating
