uvex Uvex phynomic Blue, Black Elastane Work Gloves, Size 8, Aqua Polymer Coating

Subtotal (1 pair)*

€7.10

(exc. VAT)

€8.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€7.10

*price indicative

RS Stock No.:
250-3203
Mfr. Part No.:
6006208
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Work Gloves

Size

8

Material

Elastane

Colour

Blue, Black

EN 388 Abrasion

2

EN 388 Tear

2

EN 388 Puncture

1

EN388 Cut - TDM-100 Test

X

EN 388 Blade

Yes

EN388 Cut - Coup Test

1

Safety Standard

ISO 21420:2020, EN 388:2016 + A1:2018

Series

Uvex phynomic

Coating

Aqua Polymer

Number of Gloves

2

Resistance Features

Oil Resistant, Good Grip, Abrasion Resistant

EN 374 Chemical

No

Standards/Approvals

EN 388:2016 + A1:2018, ISO 21420:2020

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
DE

uvex phynomic pro – the professional assembly glove


The Uvex phynomic series is Ideal for all types of work where a high level of feeling is required. These safety gloves are like a "second skin" and are especially light and flexible – without making your hands immediately sweaty. The flexible, non-slip aqua-polymer pro coating reliably repels dirt and moisture.

General features


• Sensitive, dirt- and damp-resistant safety glove
• Palm and 3/4 of the back of the hand with aqua-polymer Pro coating
• Colour: blue, anthracite
• Available in sizes: 6 to 12

Comfort features


• High level of breathability and very good moisture absorption thanks to the natural fibres in the supporting material
• Very good tactile sensation when handling parts
• Perfect fit with 3D Ergo technology
• Excellent skin tolerance, confirmed by dermatologists (uvex Pure Standard)
• Free of harmful substances in accordance with OEKO-TEX® Standard 100
• Outstanding wearer comfort on the skin thanks to the bamboo-polyamide-elastane liner
• Excellent skin tolerance, – confirmed by the proDERM Institute for Applied Dermatological Research (proDerm studies: 11.0356-02, 11.0482-11)

Protection features


• Certified to EN 388:2016 (2 1 2 1 X)
• Good mechanical abrasion resistance thanks to the Durable aqua-polymer Pro coating
• Very good grip in damp, wet and oily areas

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy