uvex Uvex unilite 7710F Blue Polyester Work Gloves, Size 11, NBR Coating

Subtotal (1 pair)*

€4.94

(exc. VAT)

€6.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€4.94

*price indicative

RS Stock No.:
250-3233
Mfr. Part No.:
6027811
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Work Gloves

Size

11

Material

Polyester

Colour

Blue

EN 388 Abrasion

4

EN 388 Tear

2

EN 388 Puncture

1

EN 388 Blade

Yes

EN388 Cut - TDM-100 Test

X

EN388 Cut - Coup Test

1

Coating

NBR

Safety Standard

EN 388:2016 + A1:2018, EN 407:2020, ISO 21420:2020

Series

Uvex unilite 7710F

Resistance Features

Abrasion Resistant

Number of Gloves

2

EN 374 Chemical

No

Standards/Approvals

EN 407:2020, ISO 21420:2020, EN 388:2016 + A1:2018

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
CN

uvex Unilite 7710F: Seamless assembly gloves for heavy-duty work


The structure of the Uvex Unilite 7710F seamless nylon assembly gloves, in combination with their full-surface NBR coating with grip finish on the palms of the hands, makes them Ideal for working in dry, wet and oily environments.

General features


cSeam-free assembly gloves
• Fully coated with nitrile rubber (NBR) with grip finish on the palms of the hands
• Polyester TOP material
• Colour: blue, black
• Available in sizes: 7 to 11

Protection features


• Certified according to EN 388:2016 (4 1 2 1 X) and EN 407:2004 (X 1 X X X X)
• Excellent grip in dry, damp/wet and oily areas
• Excellent tightness thanks to NBR coating

Application areas


• Construction and metalworking industry
• Repair work
• Oil and gas industry
• Outdoor activities
• Dirty working conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy