uvex unilite 7710F Blue Polyester Work Gloves, Size 7, NBR Coating

Subtotal (1 pair)*

€4.94

(exc. VAT)

€6.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€4.94

*price indicative

RS Stock No.:
250-3226
Mfr. Part No.:
6027807
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Size

7

Product Type

Work Gloves

Material

Polyester

Colour

Blue

EN 388 Abrasion

4

EN 388 Tear

2

EN 388 Puncture

1

EN388 Cut - Coup Test

1

EN388 Cut - TDM-100 Test

X

EN 388 Blade

Yes

Series

unilite 7710F

Number of Gloves

2

Safety Standard

EN 407:2020, EN 388:2016 + A1:2018

Resistance Features

Good Grip, Dirt Resistant, Abrasion Resistant

Coating

NBR

Standards/Approvals

EN 388:2016 + A1:2018, EN 407:2020, ISO 21420:2020

EN 374 Chemical

No

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
CN

uvex Unilite 7710F: Seamless assembly gloves for heavy-duty work


The structure of the Uvex Unilite 7710F seamless nylon assembly gloves, in combination with their full-surface NBR coating with grip finish on the palms of the hands, makes them Ideal for working in dry, wet and oily environments.

General features


cSeam-free assembly gloves
• Fully coated with nitrile rubber (NBR) with grip finish on the palms of the hands
• Polyester TOP material
• Colour: blue, black
• Available in sizes: 7 to 11

Protection features


• Certified according to EN 388:2016 (4 1 2 1 X) and EN 407:2004 (X 1 X X X X)
• Excellent grip in dry, damp/wet and oily areas
• Excellent tightness thanks to NBR coating

Application areas


• Construction and metalworking industry
• Repair work
• Oil and gas industry
• Outdoor activities
• Dirty working conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy