uvex Blue, Black Nylon Work Gloves, Size 7, NBR Coating
- RS Stock No.:
- 250-3261
- Mfr. Part No.:
- 6097207
- Manufacturer:
- uvex
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 250-3261
- Mfr. Part No.:
- 6097207
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Material | Nylon | |
| Colour | Blue, Black | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| EN 388 Blade | Yes | |
| Number of Gloves | 1 | |
| Coating | NBR | |
| Resistance Features | Chemical Resistant | |
| Safety Standard | EN 374, EN 388 | |
| Standards/Approvals | CE | |
| EN 374 Chemical | Yes | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Size 7 | ||
Product Type Work Gloves | ||
Material Nylon | ||
Colour Blue, Black | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test X | ||
EN 388 Blade Yes | ||
Number of Gloves 1 | ||
Coating NBR | ||
Resistance Features Chemical Resistant | ||
Safety Standard EN 374, EN 388 | ||
Standards/Approvals CE | ||
EN 374 Chemical Yes | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Related links
- uvex Blue Size 11, NBR Coating
- uvex Unilite 6605 Black Nylon Work Gloves NBR Coating
- Ansell EDGE 48-969 Black Size 7, NBR Coating
- uvex unilite 7710F Blue Polyester Work Gloves NBR Coating
- uvex 60781 Blue Elastane Size 7, NBR Coating
- uvex Unilite 6605 Black Polyamide Size 7, NBR Coating
- uvex 60026 Black Elastane Size 7, NBR Coating
- uvex 60024 Black Elastane Size 7, NBR Coating
