Niroflex Green Stainless Steel Glove, Size 6, Nitrile Coating
- RS Stock No.:
- 250-6722
- Mfr. Part No.:
- GS3911000000
- Manufacturer:
- Niroflex
Subtotal (1 unit)*
€352.77
(exc. VAT)
€433.91
(inc. VAT)
Temporarily out of stock
- Shipping from 23 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €352.77 |
*price indicative
- RS Stock No.:
- 250-6722
- Mfr. Part No.:
- GS3911000000
- Manufacturer:
- Niroflex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Niroflex | |
| Size | 6 | |
| Product Type | Glove | |
| Material | Stainless Steel | |
| Colour | Green | |
| Coating | Nitrile | |
| Safety Standard | DIN EN 1082-1, ISO | |
| Number of Gloves | 1 | |
| Resistance Features | Cut Resistant | |
| Standards/Approvals | DIN EN 1082-1, ISO 13999-1 | |
| Select all | ||
|---|---|---|
Brand Niroflex | ||
Size 6 | ||
Product Type Glove | ||
Material Stainless Steel | ||
Colour Green | ||
Coating Nitrile | ||
Safety Standard DIN EN 1082-1, ISO | ||
Number of Gloves 1 | ||
Resistance Features Cut Resistant | ||
Standards/Approvals DIN EN 1082-1, ISO 13999-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Niroflex fix full arm chainmail glove light weight micro plasma welded stainless steel chainmail for best hygiene conditions. Perfect choice for cleaning in drum washing machines and self adjusting patented tension spring system made of stainless steel.
Weight is 0.80 kg
Ring diameter is 4.0 mm
Wire gauge is 0.50 mm
Related links
- Niroflex Green Stainless Steel Glove Nitrile Coating
- Niroflex niroflex 2000 Green Stainless Steel Glove Nitrile Coating
- Niroflex niroflex fmPLUS Green Stainless Steel Glove Nitrile Coating
- Niroflex Niroflex Easyfit Green Stainless Steel Glove Nitrile Coating
- Niroflex easyfit Green Stainless Steel Glove Nitrile Coating
- Niroflex Green Stainless Steel Glove Nitrile Coating
- Niroflex EASE-SLEEVE Silver Stainless Steel Glove, Size 6
- Mapa Solo 977 Green Nitrile Glove Nitrile Coating
