RS Better World

Traffi TG5545 Green Elastane, HPPE, Polyamide, Polyester, Steel Cut Resistant Gloves, Size 6, Nitrile Coating

Subtotal (1 pair)*

€22.29

(exc. VAT)

€27.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 59 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€22.29

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
250-1134
Mfr. Part No.:
TG5545-06
Manufacturer:
Traffi
Find similar products by selecting one or more attributes.
Select all

Brand

Traffi

Size

6

Product Type

Cut Resistant Gloves

Material

Elastane, HPPE, Polyamide, Polyester, Steel

Lining Material

Elastane, Glass, High Performance Polyethylene, Nylon, Polyester, Steel

Colour

Green

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

4

EN388 Cut - Coup Test

X

EN 388 Blade

X

EN388 Cut - TDM-100 Test

E

Safety Standard

No

Coating

Nitrile

Number of Gloves

1

Resistance Features

Cut Resistant

Series

TG5545

Standards/Approvals

No

Better World Product

Yes

EN 407 Thermal

X1XXXX

Better World Claim

Extended Product Life

RoHS Status: Exempt

COO (Country of Origin):
CN
The TraffiGloves cut level E impact safety glove with sandy nitrile foam palm dip and back of hand impact protection. Great levels of dexterity and comfort and has been engineered for optimum longevity.

Size of 6

Polyester, polyamide, HPPE, steel, elastane liner

Maximum impact protection and comfort

Nitrile thumb crotch reinforcement

Sandy nitrile foam palm dip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy