Mapa VITAL 185 Red Latex Gloves, Size 6, Latex Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
250-7372
Mfr. Part No.:
DISCONTINUED
Manufacturer:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Size

6

Product Type

Gloves

Lining Material

Nylon

Material

Latex

Colour

Red

EN 388 Abrasion

0

EN 388 Tear

1

EN 388 Puncture

0

EN388 Cut - TDM-100 Test

X

EN388 Cut - Coup Test

X

EN 388 Blade

0

Number of Gloves

2

Resistance Features

Chemical Resistant

Safety Standard

EN 388, EN 421

Coating

Latex

Series

VITAL 185

EN 374 Chemical

Yes

Standards/Approvals

CE

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
MY
The Mapa Gloves have a Precision dexterity in non-aggressive environments which is from the suppleness of natural latex. It has Added comfort and absorption of perspiration, due to the cotton flock-lining.

It is made up of Natural latex

It is used for Common cleaning Tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy