Unigloves 680 Black Latex Work Gloves, Size 6, Latex Coating

Subtotal (1 pack of 10 units)*

€30.48

(exc. VAT)

€37.49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€30.48€3.048

*price indicative

RS Stock No.:
264-6870
Mfr. Part No.:
680-06
Manufacturer:
Unigloves
Find similar products by selecting one or more attributes.
Select all

Brand

Unigloves

Product Type

Work Gloves

Size

6

Material

Latex

Colour

Black

Coating

Latex

Number of Gloves

10

Resistance Features

Chemical Resistant

Safety Standard

EN, EN 374-1, EN 374-5, EN 388, EN 420

Series

680

EN 374 Chemical

Yes

Standards/Approvals

EN ISO 374-1: 2016 Type A, EN ISO 374-5: 2016

RoHS Status: Exempt

COO (Country of Origin):
LK
The Unigloves Gloves is a heavy weight gloves that will stand up to repeated use rubbing and scrubbing with a so cotton flock lining that absorbs perspiration keeping hands cool and fresh. Treated to harden the surface leaving it smooth to the touch. The ergonomic design make the glove comfortable to wear for long periods and reduces hand fatigue.

Non slip diamond textured pattern on the palm provides confident grip

Approved for use in food environments

Resistant to a range of chemicals

The beaded cuff adds additional strength to the material and prevents liquids from rolling back down the arm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy