Mapa VITAL 186 Green Latex Chemical Resistant Gloves, Size 7, Latex Coating
- RS Stock No.:
- 250-7379
- Mfr. Part No.:
- 34186027
- Manufacturer:
- Mapa
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 250-7379
- Mfr. Part No.:
- 34186027
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Glove Size | 7 | |
| Primary Glove Application | Chemical Resistant | |
| Glove Material | Latex | |
| Main Colour of Glove | Green | |
| Glove Coating | Latex | |
| Number of Gloves | 1Pair | |
| EN388 Abrasion | 0 | |
| EN388 Cut - Coup Test | X | |
| EN388 Tear | 1 | |
| EN388 Puncture | 0 | |
| EN388 Cut - TDM-100 Test | X | |
| EN374 Chemical | Yes | |
| EN511 Cold | No | |
| EN407 Thermal | No | |
| Range | VITAL 186 | |
| Complies with EN 61340-5-1 | No | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Glove Size 7 | ||
Primary Glove Application Chemical Resistant | ||
Glove Material Latex | ||
Main Colour of Glove Green | ||
Glove Coating Latex | ||
Number of Gloves 1Pair | ||
EN388 Abrasion 0 | ||
EN388 Cut - Coup Test X | ||
EN388 Tear 1 | ||
EN388 Puncture 0 | ||
EN388 Cut - TDM-100 Test X | ||
EN374 Chemical Yes | ||
EN511 Cold No | ||
EN407 Thermal No | ||
Range VITAL 186 | ||
Complies with EN 61340-5-1 No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Mapa Gloves have a Precision dexterity in non-aggressive environments which is from the suppleness of natural latex. It has Added comfort and absorption of perspiration, due to the cotton flock-lining.
It is made up of Natural latex
It is used for Handling household detergents
It is used for Handling household detergents
Related links
- Mapa VITAL 186 Green Latex Chemical Resistant Gloves Latex Coating
- Mapa VITAL 186 Green Latex Gloves Latex Coating
- Mapa VITAL 115 Pink Latex Gloves Latex Coating
- Mapa VITAL 124 Yellow Latex Gloves Latex Coating
- Ansell AlphaTec Black Latex Chemical Resistant Work Gloves Latex Coating
- Ansell AlphaTec 87-108 Black Latex Chemical Resistant Work Gloves Latex Coating
- Pro Fit Blue Latex Chemical Resistant Size 7
- Mapa 186 Green Latex Gloves Latex Coating
