Ansell AlphaTec 87-108 Black Latex Chemical Resistant Work Gloves, Size 9, Latex Coating
- RS Stock No.:
- 272-8990
- Mfr. Part No.:
- 87108090
- Manufacturer:
- Ansell
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
€35.16
(exc. VAT)
€43.25
(inc. VAT)
- RS Stock No.:
- 272-8990
- Mfr. Part No.:
- 87108090
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Glove Size | 9 | |
| Primary Glove Application | Chemical Resistant | |
| Glove Material | Latex | |
| Main Colour of Glove | Black | |
| Glove Coating | Latex | |
| Number of Gloves | 1Pair | |
| EN388 Abrasion | 3 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Tear | 2 | |
| EN388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | B | |
| EN388 2016 | 3121B | |
| EN374 Chemical | Yes | |
| EN407 Thermal | No | |
| Range | AlphaTec 87-108 | |
| EN511 Cold | No | |
| Additional EN Standards | EN ISO 21420:2020 | |
| Complies with EN 61340-5-1 | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Glove Size 9 | ||
Primary Glove Application Chemical Resistant | ||
Glove Material Latex | ||
Main Colour of Glove Black | ||
Glove Coating Latex | ||
Number of Gloves 1Pair | ||
EN388 Abrasion 3 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Tear 2 | ||
EN388 Puncture 1 | ||
EN388 Cut - TDM-100 Test B | ||
EN388 2016 3121B | ||
EN374 Chemical Yes | ||
EN407 Thermal No | ||
Range AlphaTec 87-108 | ||
EN511 Cold No | ||
Additional EN Standards EN ISO 21420:2020 | ||
Complies with EN 61340-5-1 No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Ansell Work Gloves - 87108090
This is a pair of chemical-resistant work gloves designed for heavy-duty use. Engineered with a durable latex construction, these gloves provide essential protection against various chemical hazards, particularly in wet environments. Their long design ensures extra forearm coverage, making them suitable for a range of industrial tasks.
Features & Benefits
• 1.5mm thick latex construction offers high chemical resistance
• Long beaded cuff enhances safety and aids in easy donning
• Chlorinated surface treatment maintains cleanliness and durability
• Retains flexibility and elasticity despite heavy-duty use
• Achieves an AQL of 0.65 for quality assurance
• EN388 rated for reliable mechanical protection
• Long beaded cuff enhances safety and aids in easy donning
• Chlorinated surface treatment maintains cleanliness and durability
• Retains flexibility and elasticity despite heavy-duty use
• Achieves an AQL of 0.65 for quality assurance
• EN388 rated for reliable mechanical protection
Applications
• Suitable for use in agricultural
• Often employed in chemical processing and preparation
• Can be used for maintenance of machinery and equipment
• Applicable in janitorial tasks requiring robust protective gear
• Frequently used in construction and industrial environments
• Often employed in chemical processing and preparation
• Can be used for maintenance of machinery and equipment
• Applicable in janitorial tasks requiring robust protective gear
• Frequently used in construction and industrial environments
What kind of chemicals can these gloves protect against?
These gloves provide effective protection against a variety of water-based chemicals and substances, ensuring safety during tasks involving liquid hazards.
How do these gloves maintain flexibility while being durable?
The natural latex formulation allows these gloves to remain flexible and comfortable, even with their thicker construction, ensuring ease of movement during prolonged use.
What is the significance of the beaded cuff design?
The beaded cuff not only prevents liquid ingress but also facilitates quick and effortless donning, enhancing user efficiency in various work scenarios.
How can I assess the gloves effectiveness in puncture resistance?
With an EN388 rating of 3121B, these gloves demonstrate a reliable level of puncture resistance, making them suitable for tasks involving sharp tools or materials.
What care instructions should I follow to prolong the lifespan of the gloves?
It is advisable to rinse the gloves with clean water after use, store them in a cool, dry place, and avoid exposure to extreme temperatures to maintain their integrity and performance.
Related links
- Ansell AlphaTec 87-108 Black Latex Work Gloves, Latex Coating
- Ansell AlphaTec Black Latex Chemical Resistant Work Gloves Latex Coating
- Ansell 87-108 Black Latex Work Gloves Latex Coating
- Ansell 87-108 Black Latex Work Gloves Latex Coating
- Ansell 87-108 Black Latex Work Gloves Latex Coating
- Ansell 87-108 Black Latex Work Gloves Latex Coating
- Ansell AlphaTec 87-195 Blue Latex Work Gloves Latex, Latex Coating
- Ansell AlphaTec 87-195 Blue Latex Work Gloves Latex Coating

