Mapa KRYTECH 643 Black Polyamide, Polyethylene, Spandex Gloves, Size 11, Nitrile Coating
- RS Stock No.:
- 250-7425
- Mfr. Part No.:
- 643
- Manufacturer:
- Mapa
Subtotal (1 pair)*
€13.44
(exc. VAT)
€16.53
(inc. VAT)
In Stock
- 33 unit(s) ready to ship from another location
- Plus 48 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €13.44 |
*price indicative
- RS Stock No.:
- 250-7425
- Mfr. Part No.:
- 643
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Product Type | Gloves | |
| Size | 11 | |
| Material | Polyamide, Polyethylene, Spandex | |
| Colour | Black | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - TDM-100 Test | C | |
| EN388 Cut - Coup Test | X | |
| Number of Gloves | 2 | |
| Coating | Nitrile | |
| Series | KRYTECH 643 | |
| Resistance Features | Cut Resistant | |
| Safety Standard | No | |
| EN 374 Chemical | No | |
| Standards/Approvals | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Product Type Gloves | ||
Size 11 | ||
Material Polyamide, Polyethylene, Spandex | ||
Colour Black | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN388 Cut - TDM-100 Test C | ||
EN388 Cut - Coup Test X | ||
Number of Gloves 2 | ||
Coating Nitrile | ||
Series KRYTECH 643 | ||
Resistance Features Cut Resistant | ||
Safety Standard No | ||
EN 374 Chemical No | ||
Standards/Approvals No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Mapa Gloves has Comfort, suppleness and high dexterity without any compromise on breathability and durability which is Suitable for touchscreen. It has extended use guaranteed by our exclusive process RESICOMFORT. Proven breathability, flexibility and
It is made up of Nitrile foam sandy
It is used for Handling glass sheets
Related links
- Mapa KRYTECH 643 Black Polyamide Spandex Gloves Nitrile Coating
- Mapa KRYTECH 643 Black Polyamide Spandex Gloves Nitrile Coating
- Mapa KRYTECH 643 Black Polyamide Spandex Gloves Nitrile Coating
- Mapa KRYTECH 643 Black Polyamide Spandex Gloves Nitrile Coating
- Mapa KRYTECH 643 Black Polyamide Spandex Gloves Nitrile Coating
- Mapa KRYTECH 582 Black Size 11, Nitrile Coating
- Mapa KRYTECH 580 Black Size 11, Nitrile Coating
- Mapa KRYTECH 588 Black Size 11, Nitrile Coating
