Mapa KRYTECH 644 Black HPPE Gloves, Size 7, Nitrile Foam Coating
- RS Stock No.:
- 250-7433
- Mfr. Part No.:
- 644
- Manufacturer:
- Mapa
Subtotal (1 pair)*
€17.45
(exc. VAT)
€21.46
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €17.45 |
*price indicative
- RS Stock No.:
- 250-7433
- Mfr. Part No.:
- 644
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Product Type | Gloves | |
| Size | 7 | |
| Material | HPPE | |
| Colour | Black | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN388 Cut - Coup Test | X | |
| EN388 Cut - TDM-100 Test | D | |
| Safety Standard | No | |
| Resistance Features | Cut Resistant | |
| Series | KRYTECH 644 | |
| Coating | Nitrile Foam | |
| Number of Gloves | 2 | |
| EN 374 Chemical | No | |
| Standards/Approvals | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Product Type Gloves | ||
Size 7 | ||
Material HPPE | ||
Colour Black | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN388 Cut - Coup Test X | ||
EN388 Cut - TDM-100 Test D | ||
Safety Standard No | ||
Resistance Features Cut Resistant | ||
Series KRYTECH 644 | ||
Coating Nitrile Foam | ||
Number of Gloves 2 | ||
EN 374 Chemical No | ||
Standards/Approvals No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Mapa Gloves has Comfort, suppleness and high dexterity without any compromise on breathability and durability which is Suitable for touchscreen. It has extended use guaranteed by our exclusive process RESICOMFORT. Proven breathability, flexibility and
It is made up of Nitrile foam sandy
It is used for Handling glass sheets
Related links
- Mapa KRYTECH 644 Black HPPE Gloves Nitrile Foam Coating
- Mapa KRYTECH 644 Black HPPE Gloves Nitrile Foam Coating
- Mapa KRYTECH 644 Black HPPE Gloves Nitrile Foam Coating
- Mapa KRYTECH 644 Black HPPE Gloves Nitrile Foam Coating
- Mapa KRYTECH 644 Black HPPE Gloves Nitrile Foam Coating
- Honeywell Safety CoreShieldTM Black HPPE Gloves Nitrile Foam Coating
- Honeywell Safety CoreShield Black HPPE Gloves Nitrile Foam Coating
- Mapa KRYTECH 838 Black Size 7, Nitrile Foam Coating
