Mapa KRYTECH 644 Black HPPE Gloves, Size 11, Nitrile Foam Coating
- RS Stock No.:
- 250-7431
- Mfr. Part No.:
- 644
- Manufacturer:
- Mapa
Subtotal (1 pair)*
€17.45
(exc. VAT)
€21.46
(inc. VAT)
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €17.45 |
*price indicative
- RS Stock No.:
- 250-7431
- Mfr. Part No.:
- 644
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Product Type | Gloves | |
| Size | 11 | |
| Material | HPPE | |
| Colour | Black | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN388 Cut - Coup Test | X | |
| EN388 Cut - TDM-100 Test | D | |
| Safety Standard | No | |
| Number of Gloves | 2 | |
| Resistance Features | Cut Resistant | |
| Coating | Nitrile Foam | |
| Series | KRYTECH 644 | |
| Standards/Approvals | No | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Product Type Gloves | ||
Size 11 | ||
Material HPPE | ||
Colour Black | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN388 Cut - Coup Test X | ||
EN388 Cut - TDM-100 Test D | ||
Safety Standard No | ||
Number of Gloves 2 | ||
Resistance Features Cut Resistant | ||
Coating Nitrile Foam | ||
Series KRYTECH 644 | ||
Standards/Approvals No | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Mapa Gloves has Comfort, suppleness and high dexterity without any compromise on breathability and durability which is Suitable for touchscreen. It has extended use guaranteed by our exclusive process RESICOMFORT. Proven breathability, flexibility and
It is made up of Nitrile foam sandy
It is used for Handling glass sheets
Related links
- Mapa KRYTECH 644 Black HPPE Gloves Nitrile Foam Coating
- Mapa KRYTECH 644 Black HPPE Gloves Nitrile Foam Coating
- Mapa KRYTECH 644 Black HPPE Gloves Nitrile Foam Coating
- Mapa KRYTECH 644 Black HPPE Gloves Nitrile Foam Coating
- Mapa KRYTECH 644 Black HPPE Gloves Nitrile Foam Coating
- Honeywell Safety CoreShield Black HPPE Gloves Nitrile Foam Coating
- Honeywell Safety CoreShieldTM Black HPPE Gloves Nitrile Foam Coating
- Mapa KryTech 837 Black Size 11, Nitrile Foam Coating
