Mapa Solo 977 Green Nitrile Rubber Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 250-7460
- Mfr. Part No.:
- 977
- Manufacturer:
- Mapa
Subtotal (1 box of 100 units)*
€20.85
(exc. VAT)
€25.65
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €20.85 | €0.209 |
*price indicative
- RS Stock No.:
- 250-7460
- Mfr. Part No.:
- 977
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 10 | |
| Product Type | Gloves | |
| Material | Nitrile Rubber | |
| Colour | Green | |
| EN 388 Abrasion | No | |
| EN388 Cut - TDM-100 Test | No | |
| EN388 Cut - Coup Test | No | |
| Coating | Nitrile | |
| Number of Gloves | 200 | |
| Safety Standard | EN ISO 374-1 TYPE B, EN ISO 374-5, ISO 18889 | |
| Series | Solo 977 | |
| Resistance Features | Chemical Resistant | |
| Standards/Approvals | EN ISO 374-1 TYPE B, EN ISO 374-5, ISO 18889 | |
| EN 374 Chemical | Yes | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 10 | ||
Product Type Gloves | ||
Material Nitrile Rubber | ||
Colour Green | ||
EN 388 Abrasion No | ||
EN388 Cut - TDM-100 Test No | ||
EN388 Cut - Coup Test No | ||
Coating Nitrile | ||
Number of Gloves 200 | ||
Safety Standard EN ISO 374-1 TYPE B, EN ISO 374-5, ISO 18889 | ||
Series Solo 977 | ||
Resistance Features Chemical Resistant | ||
Standards/Approvals EN ISO 374-1 TYPE B, EN ISO 374-5, ISO 18889 | ||
EN 374 Chemical Yes | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
The Mapa Gloves are the best chemical protection in disposable range. It has good compromise between thickness, suppleness and resistance which is Pebbled on fingertips for a good grip. It is suitable for a wide range of chemicals.
Silicone free to prevent traces
Chlorinated for a better doning
Related links
- Mapa Solo 977 Green Nitrile Gloves Nitrile Coating
- Mapa Solo 977 Green Nitrile Gloves Nitrile Coating
- Mapa Solo 977 Green Nitrile Gloves Nitrile Coating
- Mapa Solo 977 Green Nitrile Gloves Nitrile Coating
- Mapa Green Nitrile Gloves Nitrile Coating
- Mapa ULTRANITRIL 491 Green Nitrile Gloves Nitrile Coating
- Mapa ULTRANITRIL 492 Green Nitrile Work Gloves Nitrile Coating
- Honeywell Safety FLEXTRIL 231 Black Size 10, Nitrile Coating
