Mapa ULTRANITRIL 491 Green Nitrile Rubber Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 280-6832
- Mfr. Part No.:
- 491
- Manufacturer:
- Mapa
Subtotal (1 pack of 10 pairs)*
€44.74
(exc. VAT)
€55.03
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €44.74 | €4.474 |
*price indicative
- RS Stock No.:
- 280-6832
- Mfr. Part No.:
- 491
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 10 | |
| Product Type | Gloves | |
| Material | Nitrile Rubber | |
| Colour | Green | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 0 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| Coating | Nitrile | |
| Number of Gloves | 20 | |
| Resistance Features | Chemical Resistant | |
| Safety Standard | CE, EN 388:3101X, EN ISO, EN ISO 21420, EN ISO 374-1 TYPE A, ISO 18889 | |
| Series | ULTRANITRIL 491 | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | CE, EN388 3101X, EN ISO 21420, EN ISO 374-1 Type A, EN ISO 374-5 VIRUS, ISO 18889 | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 10 | ||
Product Type Gloves | ||
Material Nitrile Rubber | ||
Colour Green | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 0 | ||
EN 388 Puncture 1 | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test X | ||
Coating Nitrile | ||
Number of Gloves 20 | ||
Resistance Features Chemical Resistant | ||
Safety Standard CE, EN 388:3101X, EN ISO, EN ISO 21420, EN ISO 374-1 TYPE A, ISO 18889 | ||
Series ULTRANITRIL 491 | ||
EN 374 Chemical Yes | ||
Standards/Approvals CE, EN388 3101X, EN ISO 21420, EN ISO 374-1 Type A, EN ISO 374-5 VIRUS, ISO 18889 | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Mapa Ultranitril 491 glove provides superior mechanical and chemical protection, while also offering dexterity and comfort due to its anatomical shape and high-quality flea-lining. This glove is utilized for cleaning printing-press rollers, maintenance, timber treatment and finishing, and machining parts using cutting oil.
Silicone free to prevent traces
Excellent mechanical resistance
Related links
- Mapa ULTRANITRIL 491 Green Nitrile Gloves Nitrile Coating
- Mapa ULTRANITRIL 491 Green Nitrile Gloves Nitrile Coating
- Mapa ULTRANITRIL 491 Green Nitrile Gloves Nitrile Coating
- Mapa ULTRANITRIL 491 Green Nitrile Gloves Nitrile Coating
- Mapa ULTRANITRIL 491 Green Nitrile Chemical Resistant Gloves Nitrile Coating
- Mapa ULTRANITRIL 493 Green Nitrile Gloves, Size 10
- Mapa Green Nitrile Gloves Nitrile Coating
- Mapa Solo 977 Green Nitrile Gloves Nitrile Coating
