Mapa Solo 994 Purple Latex Gloves, Size 9, Latex, Nitrile, Polychloroprene Coating
- RS Stock No.:
- 250-7469
- Mfr. Part No.:
- 994
- Manufacturer:
- Mapa
Subtotal (1 box of 100 units)*
€29.58
(exc. VAT)
€36.38
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €29.58 | €0.296 |
*price indicative
- RS Stock No.:
- 250-7469
- Mfr. Part No.:
- 994
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Product Type | Gloves | |
| Size | 9 | |
| Material | Latex | |
| Colour | Purple | |
| EN 388 Abrasion | No | |
| EN388 Cut - TDM-100 Test | No | |
| EN388 Cut - Coup Test | No | |
| Number of Gloves | 200 | |
| Safety Standard | No | |
| Resistance Features | Chemical Resistant | |
| Coating | Latex, Nitrile, Polychloroprene | |
| Series | Solo 994 | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | CE | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Product Type Gloves | ||
Size 9 | ||
Material Latex | ||
Colour Purple | ||
EN 388 Abrasion No | ||
EN388 Cut - TDM-100 Test No | ||
EN388 Cut - Coup Test No | ||
Number of Gloves 200 | ||
Safety Standard No | ||
Resistance Features Chemical Resistant | ||
Coating Latex, Nitrile, Polychloroprene | ||
Series Solo 994 | ||
EN 374 Chemical Yes | ||
Standards/Approvals CE | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Mapa Gloves are Tripolymer formula for protection against chemical splashes which has optimal thickness delivering maximum tactility with superior durability. It is Protection against chemical splashes.
It is made of Natural latex, polychloroprene and nitrile
It is used for Pharmaceutical preparation
Related links
- Mapa Solo 994 Purple Latex Gloves Latex Polychloroprene Coating
- Mapa Solo 994 Purple Latex Gloves Latex Polychloroprene Coating
- Mapa Solo 994 Purple Latex Gloves Latex Polychloroprene Coating
- Mapa Red Latex Size 9
- Mapa ADVANTECH 517 Beige Natural Latex Polychloroprene Work Gloves, Size 9
- Mapa ADVANTECH 514 Yellow Natural Latex Polychloroprene Work Gloves, Size 9
- Mapa ADVANTECH 522 Beige Natural Latex Polychloroprene Work Gloves, Size 9
- Portwest A080WHR White Cotton Work Gloves Latex Polyurethane, PVC Coating
