Portwest A120 Grey Elastic, Polyester Glove, Size 9, Latex, Nitrile, Polyurethane, PVC Coating

Image representative of range

Subtotal (1 pack of 12 pairs)*

€10.14

(exc. VAT)

€12.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€10.14€0.845

*price indicative

RS Stock No.:
719-413
Mfr. Part No.:
A120GRRL
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Glove

Size

9

Material

Elastic, Polyester

Lining Material

Polyester

Colour

Grey

EN 388 Abrasion

Yes

EN 388 Tear

No

EN 388 Puncture

No

EN 388 Blade

No

Number of Gloves

12

Safety Standard

ANSI ISEA 105:2016, EN 388:2016 + A1:2018, EN ISO 21420:2020

Resistance Features

Abrasion Resistant

Series

A120

Coating

Latex, Nitrile, Polyurethane, PVC

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
CN
The Portwest Grip 13 PU Palm Glove is designed for those who require dexterity and grip in their work. This glove is Ideal for various tasks across multiple industries, providing essential protection while maintaining breathability. Constructed with a robust polyester liner, it ensures durability and a precise fit, making it perfect for intricate activities. With its smooth PU coating, this glove stands out for its superior abrasion resistance. Available in a spectrum of sizes and colours, it is the go-to choice for professionals in need of reliable hand protection in demanding environments.

Smooth PU coating enhances durability and abrasion resistance

Robust polyester construction delivers superior strength compared to natural fibres

Palm dipping promotes increased dexterity and ventilation

Designed for intricate tasks, making it versatile for various applications

Silicone-free, Ideal for sensitive environments like electronics and glass handling

Complies with stringent safety standards for added peace of mind

Retail-friendly tag that aids in presentation for consumer sales

Wide range of colour and size options to suit individual preferences

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy