Hexarmor Black Elastane Work Gloves, Size 9, Spandex Coating
- RS Stock No.:
- 251-0987
- Mfr. Part No.:
- 6000609
- Manufacturer:
- Hexarmor
Subtotal (1 pair)*
€126.67
(exc. VAT)
€155.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €126.67 |
*price indicative
- RS Stock No.:
- 251-0987
- Mfr. Part No.:
- 6000609
- Manufacturer:
- Hexarmor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hexarmor | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Elastane | |
| Colour | Black | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 3 | |
| EN388 Cut - TDM-100 Test | F | |
| EN388 Cut - Coup Test | X | |
| Resistance Features | Needle | |
| Coating | Spandex | |
| Number of Gloves | 2 | |
| Safety Standard | No | |
| EN 374 Chemical | No | |
| Standards/Approvals | EN 388:2016, EN 420:2003 + A1:2009 | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Hexarmor | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Elastane | ||
Colour Black | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 3 | ||
EN388 Cut - TDM-100 Test F | ||
EN388 Cut - Coup Test X | ||
Resistance Features Needle | ||
Coating Spandex | ||
Number of Gloves 2 | ||
Safety Standard No | ||
EN 374 Chemical No | ||
Standards/Approvals EN 388:2016, EN 420:2003 + A1:2009 | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Uvex PointGuard® 6044 glove delivers industry-leading protection from needle and laceration hazards, setting the new standard for hand protection in law enforcement. Recommended as an under glove solution. It is tested in the field for best possible design and provides high durability for long-lasting protection. The layering of SuperFabric®* brand materials provide industry-leading cut resistance (interior layer).
Elastic cuff for a comfortable fit
Recommended as an under glove solution
Form-fitting design for increased dexterity and comfort
Launder able
Certified 4X33F according to EN 3882016
Related links
- Hexarmor Black Spandex Work Gloves Spandex Coating
- Hexarmor Black Spandex Work Gloves Spandex Coating
- Hexarmor Black Spandex Work Gloves Spandex Coating
- Hexarmor Black Spandex Work Gloves Spandex Coating
- Hexarmor Black Spandex Work Gloves Spandex Coating
- GUYARD GUYARD SAS Black Nylon Spandex Work Gloves Spandex Coating
- Hexarmor PointGuard Ultra Black Spandex Work Gloves Spandex Coating
- Polyco Healthline FM2 Grey Leather Work Gloves Spandex Coating
