Polyco Healthline FM2 Grey Leather Work Gloves, Size 9, Spandex Coating

Subtotal (1 pair)*

€30.18

(exc. VAT)

€37.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€30.18

*price indicative

RS Stock No.:
232-2794
Mfr. Part No.:
FM2-09
Manufacturer:
Polyco Healthline
Find similar products by selecting one or more attributes.
Select all

Brand

Polyco Healthline

Product Type

Work Gloves

Size

9

Material

Leather

Colour

Grey

EN 388 Abrasion

2

EN 388 Tear

1

EN 388 Puncture

2

EN388 Cut - Coup Test

2

EN388 Cut - TDM-100 Test

X

Number of Gloves

2

Safety Standard

PPE CAT II 2212X, EN, EN 511:2006

Resistance Features

Puncture Resistant, Abrasion Resistant

Series

FM2

Coating

Spandex

EN 374 Chemical

No

Standards/Approvals

PPE CAT II 2212X, EN511:2006, EN388:2016 22X

EN 511 Cold

No

EN 407 Thermal

No

COO (Country of Origin):
PK
The BM Polyco Leather insulated glove, useful for hand protection during work projects. Variable weight and lengths available to suit the task in hand.

Made from premium quality leather which is soft, resilient and provides excellent grip

Comfort Spandex on the back of the hand allows for total flexibility in hand movement

Lining Fleecy lining and waterproof membrane keeps hands warm and dry in cold conditions

Range Available with an extra long cuff for additional warmth and protectionPolyco

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy