Hexarmor 2082 Helix Green Aramid, Wool Work Gloves, Size 7, Neoprene Coating
- RS Stock No.:
- 251-1004
- Mfr. Part No.:
- 6061407
- Manufacturer:
- Hexarmor
Subtotal (1 pair)*
€21.74
(exc. VAT)
€26.74
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €21.74 |
*price indicative
- RS Stock No.:
- 251-1004
- Mfr. Part No.:
- 6061407
- Manufacturer:
- Hexarmor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hexarmor | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Material | Aramid, Wool | |
| Colour | Green | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN388 Cut - Coup Test | X | |
| EN388 Cut - TDM-100 Test | D | |
| Number of Gloves | 2 | |
| Series | 2082 Helix | |
| Coating | Neoprene | |
| Safety Standard | ANSI, EN, ISEA, REACH Compliant | |
| Resistance Features | Cut Resistant, Flame Resistant | |
| EN 374 Chemical | No | |
| Standards/Approvals | ANSI/ISEA PUNCTURE 4, EN388 EN407 42312X ANSI/ISEA, REACH Compliant | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Hexarmor | ||
Product Type Work Gloves | ||
Size 7 | ||
Material Aramid, Wool | ||
Colour Green | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN388 Cut - Coup Test X | ||
EN388 Cut - TDM-100 Test D | ||
Number of Gloves 2 | ||
Series 2082 Helix | ||
Coating Neoprene | ||
Safety Standard ANSI, EN, ISEA, REACH Compliant | ||
Resistance Features Cut Resistant, Flame Resistant | ||
EN 374 Chemical No | ||
Standards/Approvals ANSI/ISEA PUNCTURE 4, EN388 EN407 42312X ANSI/ISEA, REACH Compliant | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Uvex HexArmor Helix flame resistant 2082 cut level D gloves feature a 13-gauge flame-resistant aramid and wool blend shell that offers cut protection and an Arc Flash level 2 rating. A flexible, FR-compliant neoprene/nitrile blend palm coating provides superior grip and abrasion resistance. Knit wrist helps prevent dirt and debris from entering the glove.
Flame-resistant aramid and wool blend shell offering 360° protection
EN407 tested with 42312X
Ultimate dexterity and tactility
Seamless construction delivers high comfort and dexterity
Silicone-free
Related links
- Hexarmor Green Aramid Size 10, Neoprene Coating
- Hexarmor Green Aramid Size 11, Neoprene Coating
- Hexarmor Green Aramid Size 8, Neoprene Coating
- Hexarmor Green Aramid Size 9, Neoprene Coating
- Tegera TEGERA Black Para Aramid Work Gloves Neoprene Coating
- Tranemo RG0004 Black 1% Anti-Static 10% Aramid Gloves Neoprene Coating
- Ansell 58-005 Green Neoprene Size 7, Neoprene Coating
- Ansell ActivArm 80-813 Green Kevlar Work Gloves Neoprene Coating
