Hexarmor Green Aramid, Wool Work Gloves, Size 8, Neoprene Coating

Subtotal (1 pair)*

€21.74

(exc. VAT)

€26.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 19 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€21.74

*price indicative

RS Stock No.:
251-1005
Mfr. Part No.:
6061408
Manufacturer:
Hexarmor
Find similar products by selecting one or more attributes.
Select all

Brand

Hexarmor

Size

8

Product Type

Work Gloves

Material

Aramid, Wool

Colour

Green

EN 388 Abrasion

3

EN 388 Tear

4

EN 388 Puncture

3

EN388 Cut - Coup Test

X

EN388 Cut - TDM-100 Test

D

Safety Standard

No

Number of Gloves

2

Resistance Features

Cut Resistant, Flame Resistant

Coating

Neoprene

Standards/Approvals

EN 388:2016, EN 420:2003 + A1:2009

EN 374 Chemical

No

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
LK
The Uvex HexArmor Helix flame resistant 2082 cut level D gloves feature a 13-gauge flame-resistant aramid and wool blend shell that offers cut protection and an Arc Flash level 2 rating. A flexible, FR-compliant neoprene/nitrile blend palm coating provides superior grip and abrasion resistance. Knit wrist helps prevent dirt and debris from entering the glove.

Flame-resistant aramid and wool blend shell offering 360° protection

EN407 tested with 42312X

Ultimate dexterity and tactility

Seamless construction delivers high comfort and dexterity

Silicone-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy