Hexarmor Rig Lizard Green, Grey Fibreglass, HPPE, HPPE Gloves, Size 8, Nitrile Coating
- RS Stock No.:
- 251-1018
- Mfr. Part No.:
- 6064808
- Manufacturer:
- Hexarmor
Subtotal (1 pair)*
€38.30
(exc. VAT)
€47.11
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €38.30 |
*price indicative
- RS Stock No.:
- 251-1018
- Mfr. Part No.:
- 6064808
- Manufacturer:
- Hexarmor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hexarmor | |
| Product Type | Gloves | |
| Size | 8 | |
| Material | Fibreglass, HPPE, HPPE | |
| Colour | Green, Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 4 | |
| EN388 Cut - Coup Test | X | |
| EN388 Cut - TDM-100 Test | E | |
| Resistance Features | Impact Protection | |
| Safety Standard | EN 407 | |
| Coating | Nitrile | |
| Series | Rig Lizard | |
| Number of Gloves | 2 | |
| Standards/Approvals | CE | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Hexarmor | ||
Product Type Gloves | ||
Size 8 | ||
Material Fibreglass, HPPE, HPPE | ||
Colour Green, Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 4 | ||
EN388 Cut - Coup Test X | ||
EN388 Cut - TDM-100 Test E | ||
Resistance Features Impact Protection | ||
Safety Standard EN 407 | ||
Coating Nitrile | ||
Series Rig Lizard | ||
Number of Gloves 2 | ||
Standards/Approvals CE | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Uvex Rig Lizard® 2090X glove features strong cut and puncture resistance, as well as their hi-vis back-of-hand IR-X® Impact Exoskeleton™ with high-flex design and a reinforced thumb saddle for longer lasting protection. The flexible sandy nitrile palm coating provides superior grip and abrasion resistance in wet conditions and it has reinforced thumb crotch patch for increased durability.
Seamless construction delivers high comfort and dexterity
Knit wrist helps prevent dirt and debris from entering the glove
Elastic cuff for a comfortable fit
High dexterity
Launder able
Related links
- Hexarmor Rig Lizard Yellow Fibreglass Size 5, Nitrile Coating
- Hexarmor Black Fibreglass Size 8, Nitrile Coating
- Hexarmor Black Grey Fibreglass Size 11, Nitrile Coating
- Hexarmor Black Grey Fibreglass Size 10, Nitrile Coating
- Hexarmor Black Grey Fibreglass Size 9, Nitrile Coating
- Hexarmor Blue Fibreglass Size 8, Nitrile Coating
- Ansell HyFlex 11-425 Grey Fibreglass Polyamide Gloves Nitrile Coating
- Hexarmor 9000TM Black Grey Fibreglass Size 7, Nitrile Coating
