Hexarmor Black, Blue, Grey Fibreglass, HPPE Cut Resistant Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 251-1068
- Mfr. Part No.:
- 6098410
- Manufacturer:
- Hexarmor
Subtotal (1 pair)*
€46.28
(exc. VAT)
€56.92
(inc. VAT)
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €46.28 |
*price indicative
- RS Stock No.:
- 251-1068
- Mfr. Part No.:
- 6098410
- Manufacturer:
- Hexarmor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hexarmor | |
| Product Type | Cut Resistant Gloves | |
| Size | 10 | |
| Material | Fibreglass, HPPE | |
| Colour | Black, Blue, Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN388 Cut - TDM-100 Test | F | |
| EN388 Cut - Coup Test | X | |
| Resistance Features | Cut Resistant | |
| Coating | Nitrile | |
| Number of Gloves | 2 | |
| Safety Standard | No | |
| Standards/Approvals | EN 388:2016, EN 420:2003 + A1:2009 | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Hexarmor | ||
Product Type Cut Resistant Gloves | ||
Size 10 | ||
Material Fibreglass, HPPE | ||
Colour Black, Blue, Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN388 Cut - TDM-100 Test F | ||
EN388 Cut - Coup Test X | ||
Resistance Features Cut Resistant | ||
Coating Nitrile | ||
Number of Gloves 2 | ||
Safety Standard No | ||
Standards/Approvals EN 388:2016, EN 420:2003 + A1:2009 | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Uvex versatile 9000 Series™ 9013 gloves gives you industry-leading cut protection, complete with an HPPE blend shell and a sandy nitrile palm coating with exceptional grip.
Seamless construction delivers high comfort and dexterity
High durability for long-lasting protection
Launder able
Superior wet/dry grip
Related links
- Hexarmor Black Grey Fibreglass Size 11, Nitrile Coating
- Hexarmor Black Grey Fibreglass Size 9, Nitrile Coating
- Hexarmor 9000TM Black Grey Fibreglass Size 7, Nitrile Coating
- Hexarmor Black Size 10, Polyurethane Coating
- Hexarmor Black Fibreglass Size 8, Nitrile Coating
- Hexarmor Black Size 11, Polyurethane Coating
- Hexarmor Black Size 7, Polyurethane Coating
- Hexarmor Black Size 10, Nitrile Coating
