Hexarmor Helix 3000 Black Fibreglass, HPPE Work Gloves, Size 8, Nitrile Coating
- RS Stock No.:
- 251-1044
- Mfr. Part No.:
- 6066208
- Manufacturer:
- Hexarmor
Subtotal (1 pair)*
€25.72
(exc. VAT)
€31.64
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €25.72 |
*price indicative
- RS Stock No.:
- 251-1044
- Mfr. Part No.:
- 6066208
- Manufacturer:
- Hexarmor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hexarmor | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Material | Fibreglass, HPPE | |
| Colour | Black | |
| Number of Gloves | 1 | |
| Safety Standard | No | |
| Resistance Features | Impact Protection | |
| Series | Helix 3000 | |
| Coating | Nitrile | |
| Standards/Approvals | EN 388:2016, EN 420:2003 + A1:2009 | |
| Select all | ||
|---|---|---|
Brand Hexarmor | ||
Product Type Work Gloves | ||
Size 8 | ||
Material Fibreglass, HPPE | ||
Colour Black | ||
Number of Gloves 1 | ||
Safety Standard No | ||
Resistance Features Impact Protection | ||
Series Helix 3000 | ||
Coating Nitrile | ||
Standards/Approvals EN 388:2016, EN 420:2003 + A1:2009 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Uvex HexArmor Helix 3000 safety glove provides impact protection. It has flexible sandy nitrile palm coating which provides superior grip and abrasion resistance. It is an seamless construction for enhanced comfort and breathability. Knit wrist helps prevent dirt and debris from entering the glove.
Black palm coating hides dirt and soil
Reinforced thumb crotch area
Ultimate dexterity and tactility
Launder able for extended life
13G HPPE/Fiberglass blend shell
Related links
- Hexarmor Helix 3000 Black Fibreglass Size 11, Nitrile Coating
- Hexarmor Helix 3000 Black Fibreglass Size 7, Nitrile Coating
- Hexarmor Helix 3000 Black Fibreglass Size 9, Nitrile Coating
- Hexarmor Helix 3000 Black Fibreglass Size 10, Nitrile Coating
- Hexarmor Blue Fibreglass Size 8, Nitrile Coating
- Hexarmor Black Fibreglass Size 8, Nitrile Coating
- Hexarmor Helix Black Size 5, Nitrile Coating
- Hexarmor Rig Lizard Green HPPE Size 8, Nitrile Coating
