Delta Plus VENICUTB05 Black Fibre General Handling Gloves, Size 6, Polyurethane Coating
- RS Stock No.:
- 251-7485
- Mfr. Part No.:
- VECUTB05GR06
- Manufacturer:
- Delta Plus
Subtotal (1 pack of 12 pairs)*
€100.57
(exc. VAT)
€123.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €100.57 | €8.381 |
*price indicative
- RS Stock No.:
- 251-7485
- Mfr. Part No.:
- VECUTB05GR06
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | General Handling Gloves | |
| Size | 6 | |
| Material | Fibre | |
| Colour | Black | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | B | |
| EN388 Cut - Coup Test | X | |
| Safety Standard | ANSI, EN 16350:2014, EN 407:2020 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Series | VENICUTB05 | |
| Coating | Polyurethane | |
| Number of Gloves | 24 | |
| EN 374 Chemical | No | |
| Standards/Approvals | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type General Handling Gloves | ||
Size 6 | ||
Material Fibre | ||
Colour Black | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN388 Cut - TDM-100 Test B | ||
EN388 Cut - Coup Test X | ||
Safety Standard ANSI, EN 16350:2014, EN 407:2020 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Series VENICUTB05 | ||
Coating Polyurethane | ||
Number of Gloves 24 | ||
EN 374 Chemical No | ||
Standards/Approvals No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The Delta Plus DELTAnocut® high performance fibre and carbon fibre. Solvent-free polyurethane coating on palm and fingertips.
Gauge 18
Support DELTAnocut® high performance fibre and carbon fibre
Coating solvent-free polyurethane
Colour Black
Size 06, 07, 08, 09, 10, 11
Related links
- Delta Plus VENICUTB05 Black Polyurethane General Handling Gloves Polyurethane Coating
- Delta Plus VECUTD05 Black Carbon Fibre General Handling Gloves Polyurethane Coating
- Delta Plus VENICUTB05 Black Fibre Work Gloves Polyurethane Coating
- Delta Plus VENICUTB05 Black Fibre Work Gloves Polyurethane Coating
- Delta Plus VENICUTB05 Black Fibre Work Gloves Polyurethane Coating
- Delta Plus VENICUTB05 Black Fibre Work Gloves Polyurethane Coating
- Delta Plus VENICUTB05 Black Fibre Work Gloves Polyurethane Coating
- Delta Plus Black Fibre General Handling Gloves Thermoplastic Rubber Coating
