Delta Plus VENICUTB05 Black Polyurethane General Handling Gloves, Size 10, Polyurethane Coating
- RS Stock No.:
- 251-7506
- Mfr. Part No.:
- VECUTD05NO11
- Manufacturer:
- Delta Plus
Subtotal (1 pack of 12 pairs)*
€129.04
(exc. VAT)
€158.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €129.04 | €10.753 |
*price indicative
- RS Stock No.:
- 251-7506
- Mfr. Part No.:
- VECUTD05NO11
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | General Handling Gloves | |
| Size | 10 | |
| Material | Polyurethane | |
| Colour | Black | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | X | |
| EN388 Cut - TDM-100 Test | D | |
| Series | VENICUTB05 | |
| Number of Gloves | 24 | |
| Coating | Polyurethane | |
| Safety Standard | ANSI, EN 16350:2014, EN 407:2020 | |
| Resistance Features | Cut Resistant | |
| Standards/Approvals | No | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type General Handling Gloves | ||
Size 10 | ||
Material Polyurethane | ||
Colour Black | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test X | ||
EN388 Cut - TDM-100 Test D | ||
Series VENICUTB05 | ||
Number of Gloves 24 | ||
Coating Polyurethane | ||
Safety Standard ANSI, EN 16350:2014, EN 407:2020 | ||
Resistance Features Cut Resistant | ||
Standards/Approvals No | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The Delta Plus knitted glove nocut® high performance fibre. Solvent-free polyurethane coating on palm and fingertips with Gauge 18.
Suitable for sensitive people
Respectful of the environment
Ideal for the automotive industry
Very good dexterity and work finesse
Increased lifespan for better profitability
Related links
- Delta Plus VENICUTB05 Black Fibre General Handling Gloves Polyurethane Coating
- Delta Plus VENICUTB05 Black Fibre Work Gloves Polyurethane Coating
- Delta Plus VENICUTB05 Black Fibre Work Gloves Polyurethane Coating
- Delta Plus VENICUTB05 Black Fibre Work Gloves Polyurethane Coating
- Delta Plus VENICUTB05 Black Fibre Work Gloves Polyurethane Coating
- Delta Plus VENICUTB05 Black Fibre Work Gloves Polyurethane Coating
- Delta Plus Black Polyurethane General Purpose Work Gloves Polyurethane Coating
- Delta Plus Grey HPPE General Handling Gloves Polyurethane Coating
