Delta Plus EOSFLEXCUT BVV921 Black Fibre General Handling Gloves, Size 10, Thermoplastic Rubber Coating
- RS Stock No.:
- 251-7525
- Mfr. Part No.:
- VV921NO10
- Manufacturer:
- Delta Plus
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 251-7525
- Mfr. Part No.:
- VV921NO10
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | 10 | |
| Product Type | General Handling Gloves | |
| Material | Fibre | |
| Colour | Black | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - TDM-100 Test | B | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | X | |
| Number of Gloves | 24 | |
| Resistance Features | Blows, Cut Resistant, Pinches, Shock Resistant | |
| Safety Standard | ANSI, EN 388:2016 + A1:2018, EN 407:2020, EN ISO 21420:2020 | |
| Coating | Thermoplastic Rubber | |
| Series | EOSFLEXCUT BVV921 | |
| EN 374 Chemical | No | |
| Standards/Approvals | Regulation (EU) 2016/425 | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size 10 | ||
Product Type General Handling Gloves | ||
Material Fibre | ||
Colour Black | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN388 Cut - TDM-100 Test B | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test X | ||
Number of Gloves 24 | ||
Resistance Features Blows, Cut Resistant, Pinches, Shock Resistant | ||
Safety Standard ANSI, EN 388:2016 + A1:2018, EN 407:2020, EN ISO 21420:2020 | ||
Coating Thermoplastic Rubber | ||
Series EOSFLEXCUT BVV921 | ||
EN 374 Chemical No | ||
Standards/Approvals Regulation (EU) 2016/425 | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus SOFTnocut high performance fibre. Hand coated with moulded TPE.
Gauge 13
Support SOFTnocut fibre
Coating TPE
Colour Black
Size 08, 09, 10
Related links
- Delta Plus Black Fibre General Handling Gloves Thermoplastic Rubber Coating
- Delta Plus 921 Black Fibre General Handling Gloves Thermoplastic Elastomer Coating
- Delta Plus VENICUTB05 Black Fibre General Handling Gloves Polyurethane Coating
- Delta Plus VECUTD05 Black Carbon Fibre General Handling Gloves Polyurethane Coating
- Delta Plus EOS FLEX CUT B VV921 Black Fibre Work Gloves Thermoplastic Elastomer, Thermoplastic Rubber Coating
- Delta Plus Black Nitrile General Handling Gloves Nitrile Coating
- Delta Plus Black Nitrile General Handling Gloves Nitrile Coating
- Delta Plus Grey Nitrile General Handling Gloves Nitrile Foam Coating
