Polyco Healthline Polyflex Hydro KC Blue Nylon Reusable Gloves, Size 8, Nitrile Foam Coating

Subtotal (1 pair)*

€5.27

(exc. VAT)

€6.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 57 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€5.27

*price indicative

RS Stock No.:
252-2113
Mfr. Part No.:
PHYKC 08
Manufacturer:
Polyco Healthline
Find similar products by selecting one or more attributes.
Select all

Brand

Polyco Healthline

Product Type

Reusable Gloves

Size

8

Material

Nylon

Colour

Blue

EN 388 Abrasion

4

EN 388 Tear

3

EN 388 Puncture

1

EN388 Cut - Coup Test

1

EN388 Cut - TDM-100 Test

X

Coating

Nitrile Foam

Resistance Features

Material Handling

Number of Gloves

2

Safety Standard

PPE CAT II 4131X EN388:2016

Series

Polyflex Hydro KC

Standards/Approvals

EN 388:2016

EN 374 Chemical

No

EN 511 Cold

No

EN 407 Thermal

No

COO (Country of Origin):
CN
The BM Polyco polyflex hydro has hydrophobic treated seamless knitted nylon liner with a foamed nitrile three-quarter coating and touch sensitive fingertips. It can be used in automotive, construction & utility, engineering and manufacturing, oil and gas, waste management and local authority. It contains 1 pair per polybag 10 pairs per master polybag 60 pairs per case.

Water repellent

Exellent grip

Tactile touch sensitive fingertips

Highly resistant to tear and abrasion, making for a durable and long-lasting glove

Breathable lightweight liner constructed from nylon and elastane

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy