Polyco Healthline Grip It Wet Red, Black Nylon, Latex Work Gloves, Size 8, Latex Foam Coating

Subtotal (1 pair)*

€9.86

(exc. VAT)

€12.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 77 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€9.86

*price indicative

RS Stock No.:
124-0692
Mfr. Part No.:
GIW/08
Manufacturer:
Polyco Healthline
Find similar products by selecting one or more attributes.
Select all

Brand

Polyco Healthline

Product Type

Work Gloves

Size

8

Material

Nylon, Latex

Lining Material

Nylon

Colour

Red, Black

EN 388 Abrasion

3

EN 388 Tear

4

EN 388 Puncture

2

EN388 Cut - Coup Test

1

EN388 Cut - TDM-100 Test

X

EN 388 Blade

Yes

Series

Grip It Wet

Safety Standard

PPE CAT II

Coating

Latex Foam

Number of Gloves

10

Resistance Features

Heat Resistant

Standards/Approvals

EN388:2016, EN407:2004

EN 374 Chemical

No

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
LK

Grip It Wet Gloves


Grip It Wet gloves are a versatile glove that gives you two layers of latex coating that is waterproof right up to your wrist. The glove has a nylon lining which adds to your freedom of movement plus the foam latex palm is designed to increase liquid resistance. This glove gives you an excellent grip in wet and dry environments. The contoured design comfortable lining and the tapered wrist all add up to a comfortable and secure fit.

FEATURES and BENEFITS:


Wet resistant

Excellent grip

Maximum handling ability

2 Layers of latex coating

Nylon lining

Contoured design

Waterproof

Tapered wrist

Excellent freedom of movement

Ultimate protection

Durable

Versatile

GLOVE MATERIAL:


2 layers of latex coating

First layer – waterproof

Excellent dexterity

Freedom of movement

Second layer – Palm coating – Foam latex

Maximum grip –wet and dry conditions

TYPICAL APPLICATIONS:


Construction work

Highways maintenance

Components handling

Drainage works

Local authority work

Engineering work

Plumbing

Railway maintenance

Scaffolding

Standards

EN388, EN 407

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy