Skytec Part of the Tricolore Range Black, Orange Fibreglass, HPPE, Nylon Cut Resistant Gloves, Size 7, Polyurethane
- RS Stock No.:
- 253-4181
- Mfr. Part No.:
- SKG00013G
- Manufacturer:
- Skytec
Subtotal (1 pair)*
€9.80
(exc. VAT)
€12.05
(inc. VAT)
- 117 unit(s) ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | €9.80 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 253-4181
- Mfr. Part No.:
- SKG00013G
- Manufacturer:
- Skytec
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Cut Resistant Gloves | |
| Size | 7 | |
| Lining Material | 13 Gauge High Performance Polyethylene, Fibreglass, Nylon | |
| Material | Fibreglass, HPPE, Nylon | |
| Colour | Black, Orange | |
| Safety Standard | EN | |
| Number of Gloves | 1 | |
| Resistance Features | Cut Resistant | |
| Series | Part of the Tricolore Range | |
| Coating | Polyurethane | |
| Standards/Approvals | EU Certificate delivered by the notified body INTERTEK, ITALIA, SPA | |
| Better World Verification | Recycled Claim Standard 100 | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Cut Resistant Gloves | ||
Size 7 | ||
Lining Material 13 Gauge High Performance Polyethylene, Fibreglass, Nylon | ||
Material Fibreglass, HPPE, Nylon | ||
Colour Black, Orange | ||
Safety Standard EN | ||
Number of Gloves 1 | ||
Resistance Features Cut Resistant | ||
Series Part of the Tricolore Range | ||
Coating Polyurethane | ||
Standards/Approvals EU Certificate delivered by the notified body INTERTEK, ITALIA, SPA | ||
Better World Verification Recycled Claim Standard 100 | ||
Better World Product Yes | ||
Non Compliant
- COO (Country of Origin):
- CN
Related links
- Skytec Tricolore Range Black HPPE Size 6, Polyurethane Coating
- Skytec Tricolore RangeTM Black HPPE Size 10, Polyurethane Coating
- Skytec TRC702 Black HPPE Size 8, Polyurethane Coating
- Skytec TRC702 Black HPPE Size 11, Polyurethane Coating
- Traffi Orange Elastane Nylon Cut Resistant Gloves Polyurethane Coating
- Traffi Amber Elastane Nylon Cut Resistant Gloves Polyurethane Coating
- North Perfect Fit 3.0 Black HPPE Size 7, Polyurethane Coating
- North Perfect Fit 3.0 Black HPPE Polyurethane Cut Resistant Gloves Polyurethane Coating
