RS Better World
Skytec TRC702 Black, Orange Fibreglass, HPPE, Nylon Cut Resistant Gloves, Size 11, Polyurethane Coating
- RS Stock No.:
- 253-4184
- Mfr. Part No.:
- SKG00013G
- Manufacturer:
- Skytec
Subtotal (1 pair)*
€9.80
(exc. VAT)
€12.05
(inc. VAT)
In Stock
- 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €9.80 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 253-4184
- Mfr. Part No.:
- SKG00013G
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | 11 | |
| Product Type | Cut Resistant Gloves | |
| Material | Fibreglass, HPPE, Nylon | |
| Lining Material | High Performance Polyethylene | |
| Colour | Black, Orange | |
| Series | TRC702 | |
| Resistance Features | Cut Resistant | |
| Safety Standard | EN | |
| Number of Gloves | 1 | |
| Coating | Polyurethane | |
| Standards/Approvals | EU Certificate delivered by the notified body INTERTEK, ITALIA, SPA | |
| Better World Product | Yes | |
| Better World Verification | Recycled Claim Standard 100 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size 11 | ||
Product Type Cut Resistant Gloves | ||
Material Fibreglass, HPPE, Nylon | ||
Lining Material High Performance Polyethylene | ||
Colour Black, Orange | ||
Series TRC702 | ||
Resistance Features Cut Resistant | ||
Safety Standard EN | ||
Number of Gloves 1 | ||
Coating Polyurethane | ||
Standards/Approvals EU Certificate delivered by the notified body INTERTEK, ITALIA, SPA | ||
Better World Product Yes | ||
Better World Verification Recycled Claim Standard 100 | ||
Non Compliant
- COO (Country of Origin):
- CN
The Skytec TRC702 is a supple and lightweight glove offering a good cut resistant barrier whilst maintaining dexterity and comfort. The flexible PU coating enables a secure grip in greasy and dry conditions. Ideal for handling small components with sharp edges.
Level C cut resistance (EN 388:2016)
A flexible and comfortable glove offering great dexterity
HPPE on the inside provides comfort and protection
PU coating gives exceptional abrasion resistance and sensitivity allowing workers to handle small pieces
Designed for easy movement and continuous wear
Related links
- Skytec TRC702 Black HPPE Size 8, Polyurethane Coating
- Skytec Tricolore RangeTM Black HPPE Size 10, Polyurethane Coating
- Skytec Tricolore Range Black HPPE Size 6, Polyurethane Coating
- Skytec Part of the Tricolore Range Black HPPE Size 7, Polyurethane
- Skytec Tricolore RangeTM Black Fibreglass Size 9, Polyurethane Coating
- Traffi TG3210 Amber Elastane Nylon Cut Resistant Gloves Polyurethane Coating
- North Perfect Fit 3.0 Black HPPE Size 11, Polyurethane Coating
- Skytec TRIGATATM Blue Fibreglass Size 11, Polyurethane Coating
