Skytec SKY07 Grey Nylon, PVC Work Gloves, Size 8, Terry Cotton Coating
- RS Stock No.:
- 253-4186
- Mfr. Part No.:
- SKY07
- Manufacturer:
- Skytec
Subtotal (1 pair)*
€8.73
(exc. VAT)
€10.74
(inc. VAT)
In Stock
- 158 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €8.73 |
*price indicative
- RS Stock No.:
- 253-4186
- Mfr. Part No.:
- SKY07
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Nylon, PVC | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Cut Resistant, Abrasion Resistant, Tear Resistant | |
| Series | SKY07 | |
| Coating | Terry Cotton | |
| Safety Standard | EN 402, EN 388, EN 511 | |
| Number of Gloves | 2 | |
| Standards/Approvals | CE | |
| EN 511 Cold | Yes | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Nylon, PVC | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Cut Resistant, Abrasion Resistant, Tear Resistant | ||
Series SKY07 | ||
Coating Terry Cotton | ||
Safety Standard EN 402, EN 388, EN 511 | ||
Number of Gloves 2 | ||
Standards/Approvals CE | ||
EN 511 Cold Yes | ||
EN 407 Thermal Yes | ||
Non Compliant
- COO (Country of Origin):
- PK
The Skytec is a double lined glove with a terry outer that absorbs oils to improve grip and feel whilst the inner liner protects against the ingress of contaminants. Excellent protection from the cold and resistance to heat.
Machine knitted seamless terry outer with a comfortable oil resistant coated nylon inner liner
Terry outer absorbs oil to improve grip and feel
Inner lining is made of nylon and palm coated with non-porous PVC
Excellent heat resistance and protection from the cold
Anatomically designed for comfort and fit
Related links
- Skytec SKY07 Grey Nylon Size 11, Terry Cotton Coating
- Skytec SKY07 Grey Nylon Size 10, Terry Cotton Coating
- Skytec SKY07 Grey Nylon Size 7, Terry Cotton Coating
- Skytec SKY07 Grey Nylon Size 9, Terry Cotton Coating
- GUIDE GLOVES GUIDE 9404W Black Elastane Nylon Size 8 PVC
- GUIDE GLOVES 9404 Black Elastane Nylon Size 10 PVC Coating
- Honeywell Safety IceGrip Black PVC Work Gloves, Size 8
- GUIDE GLOVES GUIDE 9404W Black Elastane Nylon Size 9 PVC
