Skytec SKY07 Grey Nylon, PVC Work Gloves, Size 7, Terry Cotton Coating
- RS Stock No.:
- 253-4187
- Mfr. Part No.:
- SKY07
- Manufacturer:
- Skytec
Subtotal (1 pair)*
€8.68
(exc. VAT)
€10.68
(inc. VAT)
Last RS stock
- Final 6 unit(s), ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | €8.68 |
*price indicative
- RS Stock No.:
- 253-4187
- Mfr. Part No.:
- SKY07
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Material | Nylon, PVC | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Tear Resistant, Abrasion Resistant, Cut Resistant | |
| Safety Standard | EN 388, EN 511, EN 402 | |
| Series | SKY07 | |
| Number of Gloves | 2 | |
| Coating | Terry Cotton | |
| Standards/Approvals | CE | |
| EN 407 Thermal | Yes | |
| EN 511 Cold | Yes | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Work Gloves | ||
Size 7 | ||
Material Nylon, PVC | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Tear Resistant, Abrasion Resistant, Cut Resistant | ||
Safety Standard EN 388, EN 511, EN 402 | ||
Series SKY07 | ||
Number of Gloves 2 | ||
Coating Terry Cotton | ||
Standards/Approvals CE | ||
EN 407 Thermal Yes | ||
EN 511 Cold Yes | ||
Non Compliant
- COO (Country of Origin):
- PK
The Skytec is a double lined glove with a terry outer that absorbs oils to improve grip and feel whilst the inner liner protects against the ingress of contaminants. Excellent protection from the cold and resistance to heat.
Machine knitted seamless terry outer with a comfortable oil resistant coated nylon inner liner
Terry outer absorbs oil to improve grip and feel
Inner lining is made of nylon and palm coated with non-porous PVC
Excellent heat resistance and protection from the cold
Anatomically designed for comfort and fit
Related links
- Skytec SKY07 Grey Nylon Size 11, Terry Cotton Coating
- Skytec SKY07 Grey Nylon Size 10, Terry Cotton Coating
- Skytec SKY07 Grey Nylon Size 8, Terry Cotton Coating
- Skytec SKY07 Grey Nylon Size 9, Terry Cotton Coating
- Honeywell Safety IceGrip Blue PVC Work Gloves, Size 7
- GUIDE GLOVES GUIDE 9404W Black Elastane Nylon Size 7 PVC
- GUIDE GLOVES 9404 Black Elastane Nylon Size 10 PVC Coating
- Polyco Healthline 7724 White Terry Cotton Work Gloves Terry Cotton Coating
