Skytec Black Nylon Work Gloves, Size 9, Polyurethane Coating
- RS Stock No.:
- 253-4190
- Mfr. Part No.:
- SKY41
- Manufacturer:
- Skytec
Subtotal (1 pair)*
€1.83
(exc. VAT)
€2.25
(inc. VAT)
In Stock
- 395 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €1.83 |
*price indicative
- RS Stock No.:
- 253-4190
- Mfr. Part No.:
- SKY41
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Lining Material | Nylon | |
| Material | Nylon | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Abrasion Resistant, Tear Resistant | |
| Safety Standard | EN 388 | |
| Coating | Polyurethane | |
| Number of Gloves | 1 | |
| Standards/Approvals | EN388:2003 4131 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Work Gloves | ||
Size 9 | ||
Lining Material Nylon | ||
Material Nylon | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Abrasion Resistant, Tear Resistant | ||
Safety Standard EN 388 | ||
Coating Polyurethane | ||
Number of Gloves 1 | ||
Standards/Approvals EN388:2003 4131 | ||
Non Compliant
- COO (Country of Origin):
- CN
The Skytec ideal for precise operations requiring excellent dexterity and for preventing product contamination. A very supple, stretchable and comfortable mechanical barrier that adapts to every movement. Protects the hand from oils, grease and abrasion, with effective grip.
Abrasion and tear resistant, with a secure grip
Comfortable with an anatomical shaped fit, allowing excellent freedom of movement and reduction of hand fatigue
Recommended for precise operations requiring maximum dexterity
Ideal for detailed assembly, light fabrication and small parts handling
Related links
- Skytec Black Nylon Work Gloves Polyurethane Coating
- Skytec Basalt R Black Nylon Work Gloves Polyurethane Coating
- Skytec Basalt R Black Nylon Work Gloves Polyurethane Coating
- Skytec Basalt R Black Nylon Work Gloves Polyurethane Coating
- Skytec SAPPHIRE NANO Black Nylon Work Gloves Polyurethane Coating
- Skytec EMG755 Black Size 9, Polyurethane Coating
- Skytec Basalt R Black Nylon Work Gloves Polyurethane Coating
- RS PRO Black Nylon Work Gloves Polyurethane Coating
