Skytec Basalt R Black Nylon Work Gloves, Size 8, Polyurethane Coating
- RS Stock No.:
- 267-6285
- Mfr. Part No.:
- SKY41
- Manufacturer:
- Skytec
Subtotal (1 pair)*
€1.83
(exc. VAT)
€2.25
(inc. VAT)
In Stock
- 130 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €1.83 |
*price indicative
- RS Stock No.:
- 267-6285
- Mfr. Part No.:
- SKY41
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Material | Nylon | |
| Lining Material | Nylon | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | Basalt R | |
| Resistance Features | Abrasion Resistant | |
| Safety Standard | EN 388 | |
| Number of Gloves | 2 | |
| Coating | Polyurethane | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Work Gloves | ||
Size 8 | ||
Material Nylon | ||
Lining Material Nylon | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series Basalt R | ||
Resistance Features Abrasion Resistant | ||
Safety Standard EN 388 | ||
Number of Gloves 2 | ||
Coating Polyurethane | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec high abrasion resistance safety glove is ideal for precise operations requiring excellent dexterity and for preventing product contamination. A very supple, stretchable and comfortable mechanical barrier that adapts to every movement. Protects the hand from oils, grease and abrasion, with effective grip.
Recommended for precise operations requiring maximum dexterity
A Ideal for detailed assembly, light fabrication and small parts handling
Good abrasion and tear resistance, with a secure grip
Related links
- Skytec Basalt R Black Nylon Work Gloves Polyurethane Coating
- Skytec Basalt R Black Nylon Work Gloves Polyurethane Coating
- Skytec Basalt R Black Nylon Work Gloves Polyurethane Coating
- Skytec Black Nylon Work Gloves Polyurethane Coating
- Skytec Black Nylon Work Gloves Polyurethane Coating
- Skytec SAPPHIRE NANO Black Nylon Work Gloves Polyurethane Coating
- Tegera TEGERA Black Nylon Work Gloves Polyurethane Coating
- Liscombe Black Nylon Work Gloves Polyurethane Coating
